BQ27542EVM

Texas Instruments
595-BQ27542EVM
BQ27542EVM

Mfr.:

Description:
Power Management IC Development Tools BQ27542EVM

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$274.47 $274.47

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
3.6 V
2.5 V
BQ27542
BQ27542
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
8543909000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

bq27542EVM Battery Fuel Gauge Evaluation Module

Texas Instruments bq27542EVM Battery Fuel Gauge Evaluation Module, along with bqStudio, is a complete evaluation system for bq27542. This evaluation module includes a bq27542 circuit module, a current sense resistor, and a thermistor. The Texas Instruments bq27542EVM provides the necessary tools to develop battery fuel gauging modules for a pack-side fuel gauge solution. This evaluation module provides battery voltage, temperature measurement, remaining state of charge, and run time.