EVKT-MP2731

Monolithic Power Systems (MPS)
946-EVKT-MP2731
EVKT-MP2731

Mfr.:

Description:
Power Management IC Development Tools This kit includes:MP2731 Evaluation Board,one EVKT-USBI2C-02-BAG

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$252.80 $252.80

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Battery Management
3.7 V to 5.5 V
4.2 V
MP2721
EVKT-MP2731
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVKT-MP2731 Evaluation Kit

Monolithic Power Systems (MPS) EVKT-MP2731 Evaluation Kit includes everything required to demonstrate the capabilities of the MP2731 Switch-Mode Battery Charger IC. The MP2731 works with NVDC system power path management and supports USB On-The-Go (OTG) operation. The device's low-impedance power path optimizes efficiency, reduces battery charging time, and extends battery life. The I2C serial interface allows the charging and system settings of the MP2731 to be easily controlled. The MP2731 is ideal for use with single-cell Li-ion or Li-polymer batteries.