EVKT-MP2672A

Monolithic Power Systems (MPS)
946-EVKT-MP2672A
EVKT-MP2672A

Mfr.:

Description:
Power Management IC Development Tools This kit includes:EV2672A-D-00A evaluation board,one EVKT-USBI2C-02-BAG

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$220.01 $220.01

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Battery Management
4.5 V to 6 V
8.4 V
MP2672A
MP2672A
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 63.5 mm x 63.5 mm
For Use With: Battery Charger IC
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EVKT-MP2672A Evaluation Kit

Monolithic Power Systems (MPS) EVKT-MP2672A Evaluation Kit evaluates MP2672A IC and is controlled by the GUI to charge and discharge 2-cell batteries. This evaluation kit features an integrated cell-balancing circuit for cell mismatch and offers to precondition a fully depleted battery. The EVKT-MP2672A evaluation kit is compatible with host-control and standalone mode and offers to charge operation indicator in standalone mode. This kit features an MP2672A evaluation board, USB to I2C USB communication interface, USB cable, and ribbon cable. The EVKT-MP2672A evaluation kit operates at a 4.5V to 6V voltage range and -40°C to 125°C temperature range. This evaluation kit features MOSFET cycle-by-cycle Over-Current Protection (OCP), thermal regulation, and thermal shutdown.