DFR0556

DFRobot
426-DFR0556
DFR0556

Mfr.:

Description:
Display Development Tools Gravity: I2C LCD1602 Arduino LCD Display Module (Green)

In Stock: 27

Stock:
27 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.20 $15.20

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
LCD1602
3.3 V to 5 V
I2C
Brand: DFRobot
Dimensions: 87 mm x 32 mm x 13 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 64.5 mm x 16 mm
Unit Weight: 67.066 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8531200020
ECCN:
EAR99

I2C LCD1602 Arduino LCD Display Modules

DFRobot I2C LCD1602 Arduino LCD Display Modules are square shaped and a row of 2.54 pin header display modules. These LCD1602 display modules are available in blue, black, grey, and green colored backlight variants. The I2C LCD1602 display modules need not adjust the contrast and retain the backlight controllable function. These devices are simultaneously compatible with 3.3V and 5V voltage and operate at an operating temperature of -20°C to 70°C. The kit includes an I2C LCD1602 Arduino LCD module and I2C/UART sensor cable.