STEVAL-POE002V1

STMicroelectronics
511-STEVAL-POE002V1
STEVAL-POE002V1

Mfr.:

Description:
Power Management IC Development Tools 5V/8A, synchronous flyback converter, Power over Ethernet (PoE) IEEE 802.3bt com

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$154.51 $154.51

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Over Ethernet (PoE)
40 V to 60 V
5 V
PM8804, PM8805
STEVAL-POE002V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9030333800
TARIC:
8473302000
ECCN:
EAR99

STEVAL-POE002V1 PoE PD Evaluation Board

STMicroelectronics STEVAL-POE002V1 PoE (Power over Ethernet) PD (Powered Device) + Converter Evaluation Board is a demonstration platform and reference design for the PM8805 IEEE802.3bt PoE-PD SoC (System on Chip) and the PM8804 PWM Peak Current Mode Controller.