STEVAL-ISA198V1

STMicroelectronics
511-STEVAL-ISA198V1
STEVAL-ISA198V1

Mfr.:

Description:
Power Management IC Development Tools 2 A step down DC - DC switching regulator (VIN = 4.5 V to 60 V) based on the L79

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$45.93 $45.93

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 60 V
5 V
L7987L
STEVAL-ISA198V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 12.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
CNHTS:
8543709990
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
MXHTS:
8542399901
ECCN:
EAR99

STEVAL-ISA198V1 Evaluation Board

STMicroelectronics STEVAL-ISA198V1 Evaluation Board is a step-down switching power supply based on the L7987L regulator with a 4.5-60V input voltage. The output voltage can be set starting from 0.8V. Low drop-out operation can be achieved due to the advanced integrated switch management. The L7987L is a 61V, 2A step-down asynchronous switching regulator with embedded power MOSFET capable of delivering up to 2A of current, depending on the application conditions.