STEVAL-IFP034V1

STMicroelectronics
511-STEVAL-IFP034V1
STEVAL-IFP034V1

Mfr.:

Description:
Power Management IC Development Tools Single high side driver based on IPS161H

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$51.74 $51.74

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Distribution
8 V to 60 V
IPS161H
STEVAL-IFP034V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
CNHTS:
8543709990
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-IFP034V1 Single High Side Driver

STMicroelectronics STEVAL-IFP034V1 Single High Side Driver is designed to analyze the IPS161H device functionality. The STEVAL-IFP034V1 evaluation board provides galvanic isolation between the user interface and the power interface through optical isolation. This device is implemented with optocouplers OPTO1 for forwarding signals to the device and OPT2 for diagnostic feedback signals.