NUCLEO-G031K8

STMicroelectronics
511-NUCLEO-G031K8
NUCLEO-G031K8

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-32 development board STM32G031K8 MCU, supports Arduino nano connect

In Stock: 326

Stock:
326
Can Ship Immediately
On Order:
651
Factory Lead-Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.92 $16.92

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M0+
STM32G031K8 MCU
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 313 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

NUCLEO-G031K8 STM32G0 Nucleo-32 Board

STMicroelectronics NUCLEO-G031K8 STM32G0 Nucleo-32 Board provides an affordable and flexible way for users to try out concepts and build prototypes with STM32G0 Microcontrollers (MCUs). These come by choosing from the various combinations of performance, power consumption, and features these MCUs provide. The Arduino Nano V3 connectivity provides an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The NUCLEO-G031K8 does not require any separate probe as it integrates the STLINK-V3E debugger/programmer. The NUCLEO-G031K8 comes with comprehensive free software libraries and examples available with the STM32CubeG4 MCU Package.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.