EVAL-L9177A

STMicroelectronics
511-EVAL-L9177A
EVAL-L9177A

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for L9177A

Availability

Stock:
Non-Stocked
Factory Lead-Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$201.98 $201.98

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Power Management Specialized
3.9 V to 30 V
L9177A
EVAL-L9177A
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Evaluates the L9177A smart power device
Interface Type: SPI, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

EVAL-L9177A Evaluation Board

STMicroelectronics EVAL-L9177A Evaluation Board is designed to evaluate the L9177A smart power device with advanced BCD technology. The L9177A can drive all relevant loads used in one/two cylinder powertrain applications. This includes injectors, relays, stepper motors, tachometers, and more. The L9177A can also interface with Variable Reluctance Sensors and Hall sensors, to monitor diagnostic functionalities and to interact with the main networks present in powertrain environment (K-Line). All channels are protected against short circuit and over-temperature condition. The STMicroelectronics EVAL-L9177A Evaluation Board can be connected to the SPC563M-DISP, the Discovery+ board for the SPC563M64L.