471NS04268640

Wurth Elektronik
710-471NS04268640
471NS04268640

Mfr.:

Description:
Rocker Switches WS-RSTV Rcker Swtch 10A/250V Ambr Ver QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.40 $7.40
$6.82 $68.20
$6.46 $646.00
$6.11 $1,833.00
$5.76 $2,880.00
$5.05 $5,050.00

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Illuminated
Red
Neon
SPST
ON - OFF
10 A, 20 A
250 VAC
14 VDC, 28 VDC
Quick Connect
Rocker
Black
Panel Mount
Silver
Tray
Actuator Material: Polycarbonate (PC)
Actuator Style: Round
Brand: Wurth Elektronik
Flammability Rating: UL 94 V-2
Housing Material: Polyamide (PA)
Legend: No Legend
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Panel Cutout: 20.2 mm
Panel Thickness: 1.5 mm, 2.5 mm, 3 mm
Product Type: Rocker Switches
Series: WS-RSTV
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

WS-RSTV Rocker Switches

Würth Elektronik WS-RSTV Rocker Switches come in round and rectangular types and are highly durable against aging plastics. The standard round-type rocker switches are available with a transparent protection cover. WS-RSTV switches feature trackable safety certification per UL/IEC/CQC 61058 standards and meet glow wire test compliance according to IEC 60695-2-11. Würth Elektronik WS-RSTV Rocker Switches are suitable for power supplies, control panels, household appliances, vehicle electronics, and medical equipment.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.