V4NSYRGUL

Saia-Burgess
906-V4NSYRGUL
V4NSYRGUL

Mfr.:

Description:
Basic / Snap Action Switches Sub-miniature microswitch sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.82 $34,100.00

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Basic / Snap Action Switches
RoHS:  
V4NS
Brand: Saia-Burgess
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509040
TARIC:
8536508099
ECCN:
EAR99

V4NS Subminiature Snap-Action Microswitches

Saia-Burgess V4NS Subminiature Snap-Action Microswitches offer an IP67 protection rating and IP40 flux-proof terminal entries. These microswitches feature a snap-action coil spring mechanism with a stainless steel tension spring. Actuator options include plain levers, cam follower, and roller levers. The series features a 250VAC rating up to 5A and functions within a -40°C to +85°C temperature range. Saia-Burgess V4NS Subminiature Snap-Action Microswitches are compliant with the glow wire test IEC 60335-1, 4th edition.