U023

M5Stack
170-U023
U023

Mfr.:

Description:
Relay Sockets & Hardware RELAY as it says is an M5Unit that implement a Relay functions.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27

Stock:
27
Can Ship Immediately
On Order:
60
Expected 2026-03-25
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.37 $5.37

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Relay Sockets & Hardware
RoHS:  
Relay Units
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Relay Sockets & Hardware
Series: UNIT
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490050
ECCN:
EAR99

Mini 3A Relay Unit

M5Stack Mini 3A Relay Unit is used as an electrically operated switch and implements an electromagnet to operate a switch mechanically. This is designed where it is necessary to control a large power load circuit by a separate low-power signal such as digital signal output from a microprocessor.