Solid State Relays - PCB Mount

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package / Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-FORM-A, OPTOMOS, 60V, 0.8 OHMS, 4L DIP 448In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 900 mA 60 VAC SPST (1 Form A) 900 mV to 1.5 V DIP-4 MOSFET 50 mA - 40 C + 105 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in)
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-FORM-A, OPTOMOS 60V 0.8 OHMS 4L SMD TR 2,995In Stock
Min.: 1
Mult.: 1

Reel PCB Mount 900 mA 60 VAC SPST (1 Form A) 900 mV to 1.5 V MOSFET 50 mA - 40 C + 105 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in)
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-FORM-A, OPTOMOS, 60V, 0.8 OHMS, 4L SMD
1,000Expected 2026-03-16
Min.: 1
Mult.: 1

Tube PCB Mount 900 mA 60 VAC SPST (1 Form A) 900 mV to 1.5 V MOSFET 50 mA - 40 C + 105 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in)