A Coded Sensor Junction Blocks

Results: 232
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Sensor Connector Type Number of Ports Home Run Connector Type Home Run Number of Pins Cable Length Cable Diameter Voltage Rating Current Rating Coding Housing Material IP Rating Series
Murrelektronik Sensor Junction Blocks EXACT12, 4XM12, 4 POLE MOULDED CABLE, 10.0m PUR/PVC 4X0.34+3X0.75, NPN-LED's Non-Stocked
Min.: 1
Mult.: 1

M12 4 Port Pre-wired Cable 10 m 7.4 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik Sensor Junction Blocks EXACT12, 4XM12, 5-POLE, BASIC HOUSING, W.O. LED'S, Without homerun-cable Non-Stocked
Min.: 1
Mult.: 1

M12 4 Port Terminal Block 125 VAC/DC 4 A A Coded Plastic IP65, IP67 8
Murrelektronik Sensor Junction Blocks EXACT12, 4XM12, 5-POLE, MOULDED CABLE, 10.0m PUR/PVC 8x0,34+3X0.75, NPN-LED's Non-Stocked
Min.: 1
Mult.: 1

M12 4 Port Pre-wired Cable 10 m 8.1 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik Sensor Junction Blocks EXACT12, 4XM12, 5 POLE, Conn.M12 12pole N/A
Min.: 1
Mult.: 1

M12 4 Port M12 12 Pin 24 VDC 1.5 A A Coded Plastic IP65, IP67 8
Murrelektronik Sensor Junction Blocks EXACT8, 8XM8, 3 POLE BASIC HOUSING, Without con. cable Non-Stocked
Min.: 1
Mult.: 1

M8 8 Port 24 VDC 2 A A Coded Plastic IP65, IP67 8
Murrelektronik Sensor Junction Blocks EXACT12, 8XM12, 4 POLE MOULDED CABLE, 3.0m PUR/PVC 8x0,34+3X0.75, UL/CSA Non-Stocked
Min.: 1
Mult.: 1

M12 8 Port Pre-wired Cable 3 m 8.1 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik Sensor Junction Blocks EXACT12, 8XM12, 5-POLE, MOULDED CABLE, 3.0m PUR/PVC 16x0,34+3X0.75, UL/CSA N/A
Min.: 1
Mult.: 1

M12 8 Port Pre-wired Cable 3 m 10 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik Sensor Junction Blocks EXACT12, 8XM12, 5-POLE, MOULDED CABLE, 10.0m PUR/PVC 16x0,34+3X0.75, UL/CSA N/A
Min.: 1
Mult.: 1

M12 8 Port Pre-wired Cable 10 m 10 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik Sensor Junction Blocks EXACT12, 8XM12, 5-POLE, MOULDED CABLE, 5.0m PUR/PVC 16x0,34+3X0.75, NPN-LED's Non-Stocked
Min.: 1
Mult.: 1

M12 8 Port Pre-wired Cable 5 m 10 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik Sensor Junction Blocks EXACT12, 8XM12, 5-POLE, MOULDED CABLE, 10.0m PUR/PVC 16x0,34+3X0.75, NPN-LED's Non-Stocked
Min.: 1
Mult.: 1

M12 8 Port Pre-wired Cable 10 m 10 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Alpha Wire Sensor Junction Blocks M8 Plastic 10PORT 1SIG LED 5M Non-Stocked

M8 10 Port Pre-wired Cable 5 m 6.4 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 800-5M
Alpha Wire Sensor Junction Blocks M8 Plastic 12PORT 1SIG LED 5M Non-Stocked

M8 12 Port Pre-wired Cable 5 m 7.9 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 801-5M
Alpha Wire Sensor Junction Blocks M8 Plastic 6PORT 1SIG LED 5M Non-Stocked

M8 8 Port Pre-wired Cable 5 m 6.2 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 803-5M
Alpha Wire Sensor Junction Blocks M8 Plastic 8PORT 1SIG LED 5M Non-Stocked

M8 8 Port Pre-wired Cable 5 m 6.2 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 804-5M
Alpha Wire Sensor Junction Blocks M12 Die Cast 8PORT 1SIG LED Non-Stocked

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 900-5M
Alpha Wire Sensor Junction Blocks M12 Die Cast 8PORT 1SIG Non-Stocked

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 901-5M
Alpha Wire Sensor Junction Blocks M12 Die Cast 8PORT 2SIG LED Non-Stocked

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 8 A A Coded Zinc IP65, IP67 902-5M
Alpha Wire Sensor Junction Blocks M12 Die Cast 8PORT 2SIG Non-Stocked

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 10 A A Coded Zinc IP65, IP67 903-5M
Alpha Wire Sensor Junction Blocks M12 Die Cast 4PORT 1SIG LED Non-Stocked

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 904-5M
Alpha Wire Sensor Junction Blocks M12 Die Cast 4PORT 1SIG Non-Stocked

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 905-5M
Alpha Wire Sensor Junction Blocks M12 Die Cast 4PORT 2SIG LED Non-Stocked

M12 4 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 4 A A Coded Zinc IP65, IP67 906-5M
Alpha Wire Sensor Junction Blocks M12 Die Cast 4PORT 2SIG Non-Stocked

M12 4 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 4 A A Coded Zinc IP65, IP67 907-5M
Alpha Wire Sensor Junction Blocks M12 Plastic 8PORT 1SIG LED Non-Stocked

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 908-5M
Alpha Wire Sensor Junction Blocks M12 Plastic 8PORT 1SIG Non-Stocked

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 909-5M
Alpha Wire Sensor Junction Blocks M12 Plastic 8PORT 2SIG Non-Stocked

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 911-5M