245130-1005

Molex
538-245130-1005
245130-1005

Mfr.:

Description:
Rectangular Cable Assemblies Nano-Fit 10Ckt 500mm OTS Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:
20 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$28.98 $28.98
$22.10 $221.00
$21.47 $429.40
$18.25 $1,825.00
$18.24 $3,648.00
$17.73 $8,865.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
245130
Molded Cable Assemblies
Discrete Wire
Socket
10 Position
Socket
10 Position
Female / Female
500 m
20 AWG
6 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Tradename: Nano-Fit
Voltage Rating: 250 VAC
Part # Aliases: 02451301005
Unit Weight: 63.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Nano-Fit Overmolded Cable Assemblies

Molex Nano-Fit Overmolded Cable Assemblies are double-ended cable assemblies with strain relief and various circuit sizes (2 to 10) and lengths (0.5m to 5m). The series offers a 6.5A current rating and small, fully isolated headers for up 69% space savings compared to other overmolded assemblies. Molex Nano-Fit Overmolded Cable Assemblies include a user-friendly overmolded interface and strain relief, fully isolated terminals, fully polarized housings, and positive latching on housings. Applications include consumer, networking, data/computing, industrial, and commercial vehicle.