1138-6058

Amphenol / SV Microwave
523-1138-6058
1138-6058

Mfr.:

Description:
RF Adapters - Between Series SMPS Male to SMPS VITA 67.3 Gen2 Male Plug-in Adapter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 2026-03-23
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$114.93 $114.93
$102.49 $1,024.90
$98.56 $2,464.00
$98.50 $4,925.00
$88.71 $8,871.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Between Series
RoHS:  
SMPS FD
Male
Normal
SB
Male
Normal
67 GHz
50 Ohms
Standard
Standard
VITA
SMPA FD Male to SB Male
Stainless Steel
Gold
Tray
Brand: Amphenol / SV Microwave
Connector Type: Plug-In
Contact Material: Beryllium Copper
Frequency Range: DC to 67 GHz
Mounting Style: Cable
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 100
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99

VITA 67 Backplane & Plug-In Modules

Amphenol / SV Microwave VITA 67 Backplane and Plug-In Modules provide a standard for daughtercard to backplane connectors. This high-speed coax solution features customizable RF contact locations within the module itself, as well as an edge-launch option, removing the need for cable assemblies on a plug-in card. Amphenol / SV Microwave offers modules across the entire VITA 67 specification, including SMPM, SMPS, and NanoRF.