2499165-1

TE Connectivity / Linx Technologies
571-2499165-1
2499165-1

Mfr.:

Description:
Memory Card Connectors Micro SIM Hinge Type Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,765

Stock:
4,765 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.06 $2.06
$1.75 $17.50
$1.63 $40.75
$1.53 $153.00
$1.41 $352.50
$1.30 $650.00
$0.955 $1,146.00
$0.952 $2,284.80

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
MicroSIM
8 Contact
1 Row
2.54 mm
SMD/SMT
500 mA
PCB Mount
Gold
Tube
Brand: TE Connectivity / Linx Technologies
Color: Silver
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.5 mm
Housing Material: Thermoplastic
Insertion - Extraction Style: Hinged
Length: 15.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: SMD/SMT
Product Type: Memory Card Connectors
Factory Pack Quantity: 1200
Subcategory: Memory Connectors & Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

Nano Sim & Micro Sim Connectors

TE Connectivity's (TE) Nano Sim and Micro Sim Connectors offer excellent durability, longevity, and stable quality while adhering to ISO, ETSI, and GSM standards. These connectors feature a stainless steel shell, copper alloy contact, and UL 94V-0-rated thermoplastic resin material housing. TE Nano Sim and Micro Sim Connectors provide enhanced support for all regions. Typical applications include mobile phones, tablets, personal computers, ultraportable devices, data cards, portable GSM modems, and IoT.