Right Angle Board to Board & Mezzanine Connectors

Results: 3,253
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Stack Height Current Rating Voltage Rating Maximum Data Rate Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Hirose Connector Board to Board & Mezzanine Connectors Plug, 0.8mm Pitch, 120 Pos., 3.0A, AC 100.0V, DC 100.0V 196In Stock
Min.: 1
Mult.: 1
Reel: 250

Plugs 120 Position 0.8 mm (0.031 in) Solder Right Angle 500 mA 100 VAC 16 Gbps - 55 C + 85 C Gold Copper Polyamide (PA) FX18 Reel, Cut Tape
Hirose Connector Board to Board & Mezzanine Connectors Receptacle, 0.8mm Pitch, 120 Pos., 3.0A, AC 100.0V, DC 100.0V 171In Stock
Min.: 1
Mult.: 1
Reel: 250

Receptacles 120 Position 0.8 mm (0.031 in) Solder Right Angle 500 mA 100 VAC - 55 C + 85 C Gold Copper Polyamide (PA) FX18 Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors COMBOLOCK 1.0MM POWER CRIMP 1,583In Stock
Min.: 1
Mult.: 1
Reel: 450

Headers 7 Position 1 mm (0.039 in) 2 Row Solder Right Angle 1.5 A, 10 A 50 V - 40 C + 105 C Gold Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors COMBOLOCK 1.0MM POWER CRIMP 1,505In Stock
Min.: 1
Mult.: 1

Headers 13 Position 1 mm (0.039 in) 2 Row Solder Right Angle 1.5 A, 10 A 50 V - 40 C + 105 C Gold
Samtec Board to Board & Mezzanine Connectors 0.50 mm Razor Beam(TM) High-Speed Hermaphroditic Terminal/Socket Strip 1,547In Stock
Min.: 1
Mult.: 1
Reel: 375

Connectors 100 Position 0.5 mm (0.02 in) 2 Row Solder Right Angle 2 A 160 VAC 16 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) LSHM Reel, Cut Tape
TE Connectivity / ERNI Board to Board & Mezzanine Connectors SMCB 68 M AB VV 7-03 CL * 0007 137 E004 3,088In Stock
Min.: 1
Mult.: 1
Reel: 560

Headers 68 Position 1.27 mm (0.05 in) 2 Row Solder Right Angle 1 A 3 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SMC 1.27mm Reel, Cut Tape
Molex Board to Board & Mezzanine Connectors 16P R/A SMT HDR DUAL ROW 14,663In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Headers 16 Position 0.8 mm (0.031 in) 2 Row Solder Right Angle 5.65 mm, 6.65 mm 500 mA 50 V - 40 C + 105 C Tin Copper Thermoplastic (TP) 53309 Reel, Cut Tape, MouseReel
TE Connectivity / ERNI Board to Board & Mezzanine Connectors 12P 1.27MM SMT R/A ML DA CRD REEL/50 19,575In Stock
Min.: 1
Mult.: 1
Reel: 560

Headers 12 Position 1.27 mm (0.05 in) 2 Row Solder Right Angle 1.7 A 3 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SMC 1.27mm Reel, Cut Tape, MouseReel
Samtec Board to Board & Mezzanine Connectors .050" SEARAY(TM) High-Speed High-Density Open-Pin-Field Array Socket 172In Stock
Min.: 1
Mult.: 1
Reel: 225

Sockets 200 Position 1.27 mm (0.05 in) 4 Row Solder Right Angle 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF-RA Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.50 mm Edge Rate(R) Rugged High Speed Socket 493In Stock
Min.: 1
Mult.: 1
Reel: 400

Sockets 100 Position 0.5 mm (0.02 in) 2 Row Solder Right Angle 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERF5 Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.80 mm Edge Rate(R) Rugged High Speed Terminal 219In Stock
Min.: 1
Mult.: 1
Reel: 200

Headers 80 Position 0.8 mm (0.031 in) 2 Row Solder Right Angle 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERM8 Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.50 mm Razor Beam(TM) High-Speed Hermaphroditic Terminal/Socket Strip 379In Stock
Min.: 1
Mult.: 1
Reel: 375

Connectors 80 Position 0.5 mm (0.02 in) 2 Row Solder Right Angle 2 A 160 VAC 16 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) LSHM Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors 10P HRIZ TMT DR RCPT AU W/O LOCATING PEG 2,602In Stock
Min.: 1
Mult.: 1

Receptacles 10 Position 2.54 mm (0.1 in) 2 Row Solder Right Angle 3 A 1 kV - 65 C + 125 C Gold Phosphor Bronze Thermoplastic (TP) DUBOX Tube
Samtec Board to Board & Mezzanine Connectors 0.80 mm Razor Beam(TM) High-Speed Hermaphroditic Terminal/Socket Strip 350In Stock
Min.: 1
Mult.: 1
Reel: 250

Connectors 40 Position 0.8 mm (0.031 in) 2 Row Solder Right Angle 1.8 A 25 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) LSEM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.50 mm Razor Beam(TM) High-Speed Hermaphroditic Terminal/Socket Strip 698In Stock
Min.: 1
Mult.: 1
Reel: 475

Connectors 40 Position 0.5 mm (0.02 in) 2 Row Solder Right Angle 2 A 160 VAC 16 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) LSHM Reel, Cut Tape
AirBorn Board to Board & Mezzanine Connectors CONNECTOR, VERSI 5In Stock
Min.: 1
Mult.: 1

Plugs 40 Position 1.27 mm (0.05 in) 4 Row Solder Pin Right Angle 2 A 200 V - 55 C + 125 C Gold Copper Alloy Aluminum Alloy VRRAM
Amphenol Commercial Products Board to Board & Mezzanine Connectors EXTREMEPORT Z-LINK 865In Stock
Min.: 1
Mult.: 1
Reel: 340
Connectors 140 Position 0.6 mm (0.024 in) 2 Row Solder Right Angle 500 mA 30 VAC - 40 C + 85 C Gold Copper Alloy Thermoplastic (TP) Reel, Cut Tape
Molex Board to Board & Mezzanine Connectors 3CKT R/A B-B HOUS A KT R/A B-B HOUS ASSY 12,452In Stock
Min.: 1
Mult.: 1

Receptacles 3 Position 2 mm (0.079 in) 1 Row Solder Right Angle 3.95 mm 1.5 A 125 V - 40 C + 105 C Tin Copper Polyester 52418 Tray


TE Connectivity Board to Board & Mezzanine Connectors 050 RCPT 60pos 30 Au 900In Stock
Min.: 1
Mult.: 1

Receptacles 60 Position 1.27 mm (0.05 in) 4 Row Solder Right Angle 1 A 250 VAC - 55 C + 85 C Gold Phosphor Bronze Polyester (PCT) Champ Tray
GCT Board to Board & Mezzanine Connectors 3w, 1.0mm Pitch Header, SIL, SMT, Horizontal, GF, Tape+Reel+Film 2,492In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Headers 3 Position 1 mm (0.039 in) 1 Row Solder Right Angle 1 A - 40 C + 105 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) BC034 Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors 2X2P SMT RECPT 5,531In Stock
Min.: 1
Mult.: 1

4 Position 2.54 mm (0.1 in) 2 Row Solder Right Angle 2 A 1 kV - 65 C + 125 C Gold Phosphor Bronze Thermoplastic (TP) Bulk
Hirose Connector Board to Board & Mezzanine Connectors 0.5mm Pitch Recep R/A HORZ MNT 100P 2,449In Stock
Min.: 1
Mult.: 1

Receptacles 100 Position 0.5 mm (0.02 in) Solder Right Angle 500 mA 50 VAC - 55 C + 105 C Gold Copper Alloy Liquid Crystal Polymer (LCP) FX23 Tray
Samtec Board to Board & Mezzanine Connectors 0.80 mm Edge Rate(R) Rugged High Speed Terminal 264In Stock
Min.: 1
Mult.: 1
Reel: 200

Headers 60 Position 0.8 mm (0.031 in) 2 Row Solder Right Angle 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERM8 Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.50 mm Razor Beam(TM) High-Speed Hermaphroditic Terminal/Socket Strip 781In Stock
Min.: 1
Mult.: 1
Reel: 500

Connectors 40 Position 0.5 mm (0.02 in) 2 Row Solder Right Angle 2 A 160 VAC 16 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) LSHM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.80 mm Q Rate(R) Slim Body Ground Plane Header 244In Stock
Min.: 1
Mult.: 1

Headers 104 Position 0.8 mm (0.031 in) 2 Row Solder Right Angle 2.2 A 215 VAC 28 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) QRM8 Tray