Board to Board & Mezzanine Connectors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Stack Height Current Rating Voltage Rating Maximum Data Rate Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Hirose Connector Board to Board & Mezzanine Connectors 2,151In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Plugs 14 Position 0.35 mm (0.014 in) 2 Row Solder Straight 0.6 mm 300 mA, 2 A 50 VAC, 50 VDC - 55 C + 85 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) BM29 Reel, Cut Tape
Hirose Connector Board to Board & Mezzanine Connectors 0.35MM 2 SGNL/2 PWR PLUG SMT VRT MNT 20,000In Stock
Min.: 20,000
Mult.: 20,000
Reel: 20,000

Plugs 4 Position 0.35 mm (0.014 in) 2 Row Solder Vertical 300 mA, 3 A 30 V - 40 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) BM29 Reel
Hirose Connector Board to Board & Mezzanine Connectors 0.35MM 2 SGNL/2 PWR PLUG SMT VRT MNT 2,594In Stock
2,000Expected 2026-03-11
Min.: 1
Mult.: 1
Reel: 1,000

Plugs 4 Position 0.35 mm (0.014 in) 2 Row Solder Vertical 300 mA, 3 A 30 V - 40 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) BM29 Reel, Cut Tape, MouseReel
Hirose Connector Board to Board & Mezzanine Connectors 14,271In Stock
Min.: 1
Mult.: 1
Reel: 20,000
4 Position 0.35 mm (0.014 in) 2 Row Solder Straight 300 mA, 3 A 50 V 10 Gb/s - 55 C + 85 C Gold Phosphorous Bronze BM29 Reel, Cut Tape
Hirose Connector Board to Board & Mezzanine Connectors 0.35mm 2 SGNL/2 PWR HDR SMT SRT MNT 9,163In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Headers 8 Position 0.35 mm (0.014 in) 2 Row Solder Vertical 300 mA, 3 A 30 V - 40 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) BM29 Reel, Cut Tape, MouseReel
Hirose Connector Board to Board & Mezzanine Connectors Non-Stocked
Min.: 20,000
Mult.: 20,000
Reel: 20,000

Plugs 14 Position 0.35 mm (0.014 in) 2 Row Solder Straight 0.6 mm 300 mA, 2 A 50 VAC, 50 VDC - 55 C + 85 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) BM29 Reel
Hirose Connector Board to Board & Mezzanine Connectors Non-Stocked
Min.: 20,000
Mult.: 20,000
Reel: 20,000

24 Position 0.35 mm (0.014 in) 2 Row Solder Straight 300 mA, 2 A 50 V 10 Gb/s - 55 C + 85 C Gold Phosphorous Bronze BM29 Reel