M20-6163205

Harwin
855-M20-6163205
M20-6163205

Mfr.:

Description:
PC / 104 Connectors 32P NON-STACKTHROUGH PRESS FIT GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 632

Stock:
632 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$17.08 $17.08
$15.36 $184.32
$14.48 $434.40
$14.11 $761.94
$13.73 $1,400.46
$12.25 $3,087.00
$11.50 $5,796.00
$9.61 $9,629.22

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: PC / 104 Connectors
RoHS:  
Non-Stackthrough
64 Position
Press Fit
Phosphor Bronze
Gold
Brand: Harwin
Product Type: PC / 104 Connectors
Series: M20
Factory Pack Quantity: 6
Subcategory: Backplane Connectors
Unit Weight: 9.728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PC/104 and PC/104 Plus Connectors

Harwin PC/104 and PC/104 Plus Connectors are a 2.54mm pitch PC/104 compatible range of bus connectors for embedded PC applications and are designed for stacking boards with a common bus. The devices meet industry standards for embedded PC's, have a maximum 3A current rating, and a press-fit tail option that enables solder-free attachment. Configured as 32+32 ways, the connector supports 8-bit systems; while a 20+20 way device combined with the 32+32 way offering supports 16-bit systems. With the addition of the 2mm PC/104 Plus connectors, the system becomes PCI Bus compatible. Connectors are available with traditional solder tails carrying a maximum 3A current, or with a press-fit tail and 2A maximum rating. The Harwin components are produced in stack-through and non-stack-through versions; the stack-through option allows many modules to be stacked without the need for multiple connector types.