FLEXITERM VCAS Series Varistors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors AEC-Q200 125C Workin g 30V 0.1J Clamping 1,148In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 30 VDC 67 V 30 A 100 mJ 125 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 5.6V 0.3J Clamping 3,290In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 4 VAC 5.6 VDC 18 V 120 A 300 mJ 3000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Working 26V 0.1J Clamping 60V 0805 3,940In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 10 VAC 26 VDC 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 26V 0.3J Clamping 3,940In Stock
Min.: 1
Mult.: 1
Reel: 4,000

VCAS MLVs PCB Mount SMD/SMT 10 VAC 26 VDC 60 V 100 A 300 mJ 250 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 16V 0.6J Clamping 3,838In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 18 VDC 42 V 150 A 400 mJ 900 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 26V 0.7J Clamping 1,776In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 26 VDC 54 V 200 A 700 mJ 600 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 45V 0.6J Clamping 3,980In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 35 VAC 45 VDC 90 V 1 kA 600 mJ 5000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 18V 1.5J Clamping 2,943In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 13 VAC 18 VDC 42 V 500 A 1.5 J 3100 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 26V 1.2J Clamping 2,750In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 18 VAC 26 VDC 60 V 300 A 1.2 J 2150 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Working 18V 0.5J Clamping 42V 1206 2In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 18 VDC 18 V 200 A 500 mJ 930 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel