EV Series Varistors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors EV 300Vrms 7mm Bulk L2 5,852In Stock
Min.: 1
Mult.: 1

EV Disc Varistors Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 2.5 kA 150 pF - 40 C + 105 C Bulk
Bourns Varistors EV 150Vrms 14mm Bulk L2 10,107In Stock
Min.: 1
Mult.: 1

EV Disc Varistors Through Hole Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 8 kA 900 pF - 40 C + 105 C Bulk
Bourns Varistors EV 230Vrms 14mm Bulk L2 4,878In Stock
Min.: 1
Mult.: 1

EV Disc Varistors Through Hole Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 8 kA 650 pF - 40 C + 105 C Bulk
Bourns Varistors EV 250Vrms 10mm Bulk L2 15,045In Stock
Min.: 1
Mult.: 1

EV Disc Varistors Through Hole Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 5 kA 320 pF - 40 C + 105 C Bulk
Bourns Varistors EV 320Vrms14mm Bulk L2 4,820In Stock
Min.: 1
Mult.: 1

EV Disc Varistors Through Hole Radial 320 VAC 420 VDC 510 V 840 V 16.5 mm 8 kA 460 pF - 40 C + 105 C Bulk
Bourns Varistors EV 385Vrms 14mm Bulk L2 5,080In Stock
Min.: 1
Mult.: 1

EV Disc Varistors Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 8 kA 400 pF - 40 C + 105 C Bulk
Bourns Varistors EV420Vrms14mm Bulk L2 4,750In Stock
Min.: 1
Mult.: 1

EV Disc Varistors Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 8 kA 350 pF - 40 C + 105 C Bulk
Bourns Varistors EV510Vrms 14mm Bulk L2 5,075In Stock
Min.: 1
Mult.: 1

EV Disc Varistors Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 8 kA 310 pF - 40 C + 105 C Bulk
Bourns Varistors EV 320Vrms 7mm Bulk L2 5,956In Stock
Min.: 1
Mult.: 1

EV Disc Varistors Through Hole Radial 320 VAC 420 VDC 510 V 840 V 9 mm 2.5 kA 140 pF - 40 C + 105 C Bulk