Littelfuse Varistors

Results: 5,712
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,013In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 14 mm 6 kA 50 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 780In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 100 V 1.65 kV 14 mm 6 kA 200 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 20KA SQ 25MM PB FREE 25S 393In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 355 V 25 mm 20 kA 210 J 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 7mm Epoxy AEC-Q200 AUMOV 6,337In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 2.5 A 7 J 1350 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 20V 10mm Epoxy UltraMOV 5,357In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 2 kA 10 J 3400 pF - 40 C + 85 C Bulk
Littelfuse Varistors 115 VAC 10J 300V-CL 1200A-P 7,033In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 162 V to 198 V 295 V 7 mm 1.2 kA 10 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 250A 110pF 7 Inch Reel 1,940In Stock
Min.: 1
Mult.: 1
Reel: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 75V 20mm Epoxy UltraMOV 3,447In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 75 VAC 102 VDC 120 V 210 V 20 mm 10 kA 120 J 4800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50V 20mm Phenolic UltraMOV 2,717In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 145 V 20 mm 10 kA 80 J 6000 pF - 40 C + 125 C Bulk
Littelfuse Varistors 25V 40A 250pF 2,122In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 22 VAC 28 VDC 39 V 86 V 3 mm 40 A 160 mJ 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 5.5V 1840pF 0805 AEC-Q200 MLA AUTO 4,762In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5 VDC 9.3 V 17.5 V 120 A 300 mJ 1840 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 910V 40kA 2200pF 148In Stock
Min.: 1
Mult.: 1

HB34 MOVs PCB Mount Radial 570 VAC 730 VDC 910 V 1.48 kV 34 mm 40 kA 770 J 2200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 23V 7mm Epoxy UltraMOV 4,100In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 7 mm 1 kA 5 J 1650 pF - 40 C + 85 C Bulk
Littelfuse Varistors 320V 10mm Epoxy UltraMOV 5,883In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 10 mm 3.5 kA 67 J 170 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 1400pF 2,536In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 6.5 kA 90 J 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 4,455In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 5 mm 400 A 5.5 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 95V 20mm Epoxy UltraMOV 3,695In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 20 mm 10 kA 150 J 3700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 900pF 2,700In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 2,138In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 14 mm 6 kA 185 J - 55 C + 85 C Bulk
Littelfuse Varistors 40 VAC 6.5J 135V-CL 500A- 3,661In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 123 V 10 mm 500 A 6.5 J 1500 pF - 55 C + 85 C Bulk
Littelfuse Varistors Multi Layer HS 569In Stock
Min.: 1
Mult.: 1

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 55 V 0.015 J 12 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1,155In Stock
Min.: 1
Mult.: 1
Reel: 600
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 40 J 3000 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 963In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6.5 kA 210 J 180 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / LEAD FREE 781In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 165 V 250 V 10 mm 1 kA 15 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 2,379In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 15 kA 240 J 1900 pF - 40 C + 125 C Bulk