Vishay / BC Components Varistors

Results: 719
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components VDRH10S300ASE
Vishay / BC Components Varistors VDRHS10D3500A300VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S300BKE
Vishay / BC Components Varistors VDRHS10D3500A300VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S300TME
Vishay / BC Components Varistors VDRHS10D3500A300VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S320AME
Vishay / BC Components Varistors VDRHS10D3500A320VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500
VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 3.5 kA 92 J 220 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S320BKE
Vishay / BC Components Varistors VDRHS10D3500A320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 3.5 kA 92 J 220 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S320BSE
Vishay / BC Components Varistors VDRHS10D3500A320VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 3.5 kA 92 J 220 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S350BSE
Vishay / BC Components Varistors VDRHS10D3500A350VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 12.5 mm 3.5 kA 102 J 200 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S385ASE
Vishay / BC Components Varistors VDRHS10D3500A385VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 3.5 kA 107 J 180 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S385BSE
Vishay / BC Components Varistors VDRHS10D3500A385VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 3.5 kA 107 J 180 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S385TSE
Vishay / BC Components Varistors VDRHS10D3500A385VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500
VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 3.5 kA 107 J 180 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S420BSE
Vishay / BC Components Varistors VDRHS10D3500A420VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 3.5 kA 112 J 165 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S460AME
Vishay / BC Components Varistors VDRHS10D3500A460VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S460ASE
Vishay / BC Components Varistors VDRHS10D3500A460VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDR MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S460TSE
Vishay / BC Components Varistors VDRHS10D3500A460VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14M014BKE
Vishay / BC Components Varistors VDRHS14D2000A014VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 16.5 mm 2 kA 6.3 J 0.015 uF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14M017BKE
Vishay / BC Components Varistors VDRHS14D2000A017VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 16.5 mm 2 kA 7.8 J 0.01 uF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14M020TSE
Vishay / BC Components Varistors VDRHS14D2000A020VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDRH MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 16.5 mm 2 kA 9.5 J 7500 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14M025BSE
Vishay / BC Components Varistors VDRHS14D2000A025VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 16.5 mm 2 kA 11 J 6500 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14M025TSE
Vishay / BC Components Varistors VDRHS14D2000A025VSTLDSTAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 750

VDRH MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 16.5 mm 2 kA 11 J 6500 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14M030BSE
Vishay / BC Components Varistors VDRHS14D2000A030VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 16.5 mm 2 kA 14 J 6000 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14M030TSE
Vishay / BC Components Varistors VDRHS14D2000A30VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDRH MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 16.5 mm 2 kA 14 J 6000 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14M040AME
Vishay / BC Components Varistors VDRHS14D2000A040VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500
VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 16.5 mm 2 kA 20 J 3800 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V050BSE
Vishay / BC Components Varistors VDRHS14D6000A050VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 16.5 mm 6 kA 28 J 3100 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V050TSE
Vishay / BC Components Varistors VDRHS14D6000A050VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDR MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 16.5 mm 6 kA 28 J 3100 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V060BSE
Vishay / BC Components Varistors VDRHS14D6000A060VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 16.5 mm 6 kA 36 J 2300 pF - 40 C + 125 C Bulk