Tube SCRs

Results: 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Littelfuse SCRs SCR 600V 35A Iso 1,511In Stock
Min.: 1
Mult.: 1

Sxx35x 500 A 600 V 10 uA 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs 25A High Temp Thyristor 982In Stock
Min.: 1
Mult.: 1

SJxx25xx 600 V 10 uA 25 A 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220-2 Tube
IXYS SCRs 45 Amps 1600V 298In Stock
Min.: 1
Mult.: 1
CS45-16io1 560 A 1.6 kV 3 mA 71 A 1.37 V 10 V 1.5 V 80 mA - 40 C + 150 C Through Hole ISOPLUS247-3 Tube

WeEn Semiconductors SCRs BT158W-1200TQ/TO-247 835In Stock
Min.: 1
Mult.: 1

1.2 kV 3 mA 126 A 5 V 700 mV 70 mA + 150 C Through Hole TO-247-3 Tube
IXYS SCRs SCR TO247 1.6KV 80A SINGLE 384In Stock
Min.: 1
Mult.: 1

1.6 kV 50 uA 70 A 1.47 V 1.4 V 80 mA - 40 C + 125 C Through Hole TO-247-3 Tube
WeEn Semiconductors SCRs Planar Passivated SCR 754In Stock
Min.: 1
Mult.: 1

1.2 kV 79 A 5 V 700 mV 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
Vishay Semiconductors SCRs 10A 1200V Single SCR 7,704In Stock
Min.: 1
Mult.: 1

Tube
Littelfuse SCRs 200V 4A 6,441In Stock
Min.: 1
Mult.: 1

C106 20 A 200 V 10 uA 4 A 2.2 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
STMicroelectronics SCRs Standard 25A 600V 40 mA TO-220AB SCR 1,397In Stock
Min.: 1
Mult.: 1

TXN625 600 V 5 uA 25 A 1.3 V 40 mA - 40 C + 85 C Through Hole TO-220AB-3 Tube
Littelfuse SCRs SCR 400V 65A Iso 271In Stock
Min.: 1
Mult.: 1

Sxx65x 950 A 400 V 20 uA 65 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
IXYS SCRs 50 Amps 1200V 501In Stock
Min.: 1
Mult.: 1

CLA50E1200 1.2 kV 1.5 V 50 mA - 40 C + 150 C Through Hole TO-247AD Tube


Vishay Semiconductors SCRs 20A If; 1200V Vr TO-247AD 3L 6,706In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 30 A 1.3 V 10 V 2 V 45 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Vishay Semiconductors SCRs 35A 1200V Single SCR 3,001In Stock
Min.: 1
Mult.: 1
Tube
STMicroelectronics SCRs 4.0 Amp 600 Volt 5,750In Stock
Min.: 1
Mult.: 1

TS420 100 mV 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics SCRs 12 Amp 1000 Volt 2,749In Stock
Min.: 1
Mult.: 1

TYN1012 145 A 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
Littelfuse SCRs SCR 600V 65A TO218 991In Stock
Min.: 1
Mult.: 1

Sxx65x 950 A 600 V 20 uA 65 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
WeEn Semiconductors SCRs Planar Passivated SCR 15,887In Stock
Min.: 1
Mult.: 1

1.2 kV 31 A 5 V 700 mV 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse SCRs 600V 8A Sensing 306In Stock
Min.: 1
Mult.: 1

Sxx08xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 1000V 12A 130In Stock
Min.: 1
Mult.: 1

Sxx12x 20 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 25A 885In Stock
Min.: 1
Mult.: 1
Dxx25L TO-220-2 Tube
Littelfuse SCRs 800V 25A 644In Stock
Min.: 1
Mult.: 1

Dxx25L TO-220-2 Tube
Littelfuse SCRs 1000V 16A SCR TO220 976In Stock
Min.: 1
Mult.: 1

Sxx16x 20 uA TO-220-2 Tube
Littelfuse SCRs 600V 8A 1,126In Stock
Min.: 1
Mult.: 1

Sxx08x 600 V 10 uA 8 A 1.6 V 6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 25A 600V 1,824In Stock
Min.: 1
Mult.: 1

2N650X 250 A 600 V 10 uA 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse SCRs 800V 6A 886In Stock
Min.: 1
Mult.: 1

Sxx06x 10 uA Through Hole TO-220-2 Tube