STMicroelectronics TN1205H Series SCRs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Rated Repetitive Off-State Voltage VDRM On-State RMS Current - It RMS Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Maximum Operating Temperature Mounting Style Package / Case Packaging
STMicroelectronics SCRs High Temp 12A SCR 600V 2 to 5 mA IGT 1,466In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TN1205H 600 V 7.6 A 1.3 V 5 mA + 150 C Through Hole D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High Temp 12A SCR 600V 2 to 5 mA IGT 2,708In Stock
Min.: 1
Mult.: 1

TN1205H 600 V 12 A 1.3 V 5 mA + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 12A High Temp SCR 600V Vdrm 2 to 5mA Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 1,000

TN1205H Tube