S500 Surface Mount Fuses

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size / Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bourns Surface Mount Fuses 5A Slow Blow 1206 SinglFuse 5,008In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 32 VDC 45 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 15 mOhms
Bourns Surface Mount Fuses 5.0A Slow Blow 1206 SinglFuse 6,388In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 5 A 125 VAC 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Bourns Surface Mount Fuses 5A Slow Blow 1206 SinglFuse 8,344In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-1206S Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 10 mOhms
Bourns Surface Mount Fuses 5A Slow Blow 0603 SinglFuse 15,729In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SF-0603SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 32 VDC 35 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Bourns Surface Mount Fuses 5A Slow Blow 0603 SinglFuse 2,575In Stock
20,000Expected 2026-03-18
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 5 A 35 VAC 32 VDC 50 A at 35 VAC, 50 A at 32 VDC 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 8 mOhms
YAGEO Surface Mount Fuses JB12S SMD Fuse 63V 0.5A Slow 1206 3.2mm X 1.6mm 944In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

JB12S Surface Mount Fuses Time Delay / Slow Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.15 Ohms
YAGEO Surface Mount Fuses JB12S SMD Fuse 63V 5A Slow 1206 3.2mm X 1.6mm
6,000Expected 2026-04-29
Min.: 1
Mult.: 1
Reel: 3,000

JB12S Surface Mount Fuses Time Delay / Slow Blow 5 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 24 mOhms
YAGEO Surface Mount Fuses JB06S SMD Fuse 32V 5A Slow 0603 1.6mm X 0.8mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 5,000

JB06S Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 14 mOhms
YAGEO Surface Mount Fuses JB06S SMD Fuse 63V 0.5A Slow 0603 1.6mm X 0.8mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 5,000

JB06S Surface Mount Fuses Time Delay / Slow Blow 500 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 580 mOhms