References Surface Mount Fuses

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size / Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 32V FA 0603 5A Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

438 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .0867ohms 462 NANO2 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

462 Surface Mount Fuses Time Delay / Slow Blow 1 A 250 VAC 250 VDC NANO - 40 C + 85 C Reel 86.7 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .0158ohms 462 NANO2 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

462 Surface Mount Fuses Time Delay / Slow Blow 4 A 250 VAC 250 VDC NANO - 40 C + 85 C Reel, Cut Tape, MouseReel 15.8 mOhms