Littelfuse Surface Mount Fuses

Results: 1,068
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size / Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 1.25A .078ohms 453 NANO2 1,917In Stock
Min.: 1
Mult.: 1
Reel: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 32V 1A Case 0603 Protector Slim 5,457In Stock
Min.: 1
Mult.: 1
Reel: 5,000

494 Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 71 mOhms
Littelfuse Surface Mount Fuses 32V 2A Case 0603 Protector Slim 4,061In Stock
Min.: 1
Mult.: 1
Reel: 5,000

494 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses ITV 4.0*3.0MM 4V 12A 4,366In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ITV4030 12A Battery Protection - 10 C + 65 C Reel, Cut Tape
Littelfuse Surface Mount Fuses ITV 4.0*3.0MM 14V 12A 2,679In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ITV4030 12A Battery Protection - 10 C + 65 C Reel, Cut Tape
Littelfuse Surface Mount Fuses 260C 1.25A VFA NANO Clip 917In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses .5A 277VAC/DC PICO UL913 184In Stock
Min.: 1
Mult.: 1
Reel: 100

304 Surface Mount Fuses Fast Blow 500 mA 277 VAC 277 VDC 1.5 kA at 277 VAC, 1.5 kA at 277 VDC 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 460 mOhms

Littelfuse Surface Mount Fuses FUSE SMD 30V FOR HAZ LOC UL913 1.25A 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

308 Surface Mount Fuses Medium / Normal Blow 1.25 A 24 VAC 30 VDC 50 A at 24 VAC, 50 A at 30 VDC 5.4 mm x 3.8 mm - 40 C + 70 C Reel, Cut Tape 318 mOhms
Littelfuse Surface Mount Fuses 32V .750A V/FA HALIDE FREE 8,614In Stock
Min.: 1
Mult.: 1
Reel: 10,000

435 Surface Mount Fuses Fast Blow 750 mA 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 105 mOhms
Littelfuse Surface Mount Fuses 32V 5A V/FA SLIM 0402 9,998In Stock
Min.: 1
Mult.: 1
Reel: 10,000

435 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.5 mOhms
Littelfuse Surface Mount Fuses 32V 1.5A 0402 Very Fast Acting 4,052In Stock
Min.: 1
Mult.: 1
Reel: 10,000

435 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 62.5 mOhms
Littelfuse Surface Mount Fuses 2.5A 32V FAST ACTING FUSE AEC-Q200 4,853In Stock
Min.: 1
Mult.: 1
Reel: 3,000

438A Surface Mount Ceramic Fuses Fast Blow 2.5 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 36.4 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 5A 3,171In Stock
Min.: 1
Mult.: 1
Reel: 3,000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 5 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 12 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 3.5A AEC-Q200 3,295In Stock
Min.: 1
Mult.: 1
Reel: 3,000

441A Surface Mount Ceramic Fuses Medium / Normal Blow 3.5 A 32 VDC 50 A at 32 VDC 0603 (1508 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 11.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.4A .4233ohms 451 NANO2 1,805In Stock
Min.: 1
Mult.: 1
Reel: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 400 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 423.3 mOhms
Littelfuse Surface Mount Fuses 72VAC 7A .0105ohms 452 NANO2 5,501In Stock
Min.: 1
Mult.: 1
Reel: 5,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 72 VAC 60 VDC 50 A at 72 VAC, 50 A at 60 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.125A 1.7ohms 453 NANO2 786In Stock
Min.: 1
Mult.: 1
Reel: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7 Ohms
Littelfuse Surface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 8,237In Stock
Min.: 1
Mult.: 1
Reel: 5,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse Surface Mount Fuses 48VAC 1.5A .099ohms 458 NANO2 2,735In Stock
Min.: 1
Mult.: 1
Reel: 1,500

458 Surface Mount Fuses Fast Blow 1.5 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 99 mOhms
Littelfuse Surface Mount Fuses 125V .5A Fast Acting 6,065In Stock
Min.: 1
Mult.: 1
Reel: 2,500

459 Surface Mount Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 302 mOhms
Littelfuse Surface Mount Fuses 125V 2.5A Fast Acting 2,335In Stock
Min.: 1
Mult.: 1
Reel: 2,500

459 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 300 A at 125 VDC PICO - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Littelfuse Surface Mount Fuses 250VAC 3.5A .0234ohms 476 NANO2 8,070In Stock
Min.: 1
Mult.: 1
Reel: 1,000

476 Surface Mount Ceramic Fuses Fast Blow 3.5 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 23.4 mOhms
Littelfuse Surface Mount Fuses 5A 32V TIME DELAY 4,556In Stock
Min.: 1
Mult.: 1
Reel: 3,000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 24 VDC 60 A at 24 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 10 mOhms
Littelfuse Surface Mount Fuses 6A 24V FAST ACTING FUSE AEC-Q200 3,927In Stock
Min.: 1
Mult.: 1
Reel: 3,000

438A Surface Mount Ceramic Fuses Fast Blow 6 A 12 VAC 24 VDC 50 A at 12 VAC, 50 A at 24 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 8.6 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 3.5A 3,303In Stock
Min.: 1
Mult.: 1
Reel: 3,000

440 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 18.45 mOhms