MF-RHT Series Resettable Fuses - PPTC

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000

MF-RHT PCB Mount Radial 8 A 16 V 15 A 100 A 20 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 8 A 16 VDC 15 A 100 A 20 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Reel
Bourns Resettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 8 A 16 V 15 A 100 A 20 mOhms - 40 C + 125 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 8 A 16 V 8 mOhms - 40 C + 125 C AEC-Q200 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 8 A 16 V 15 A 100 A 20 mOhms - 40 C + 125 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

MF-RHT PCB Mount Radial 9 A 16 V 7.4 mOhms - 40 C + 125 C AEC-Q200 Bulk
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000

MF-RHT PCB Mount Radial 9 A 16 V 16.5 A 100 A 17 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 9 A 16 V 7.4 mOhms - 40 C + 125 C AEC-Q200 Reel
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 9 A 16 V 16.5 A 100 A 17 mOhms - 40 C + 125 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 9 A 16 V 7.4 mOhms - 40 C + 125 C AEC-Q200 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 9 A 16 V 16.5 A 100 A 17 mOhms - 40 C + 125 C 5.1 mm Ammo Pack