AEC-Q200 Cartridge Fuses

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size / Group Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Cartridge Fuses FUSE 75V FA PICO II 2A AECQ 6,225In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PICO II 521 Melamine Fuses 2 A Fast Blow 3.42 mm x 8 mm 75 VDC 300 A Board Mount Axial - 55 C + 125 C AEC-Q200 Ammo Pack 47.3 mOhms
Littelfuse Cartridge Fuses FUSE 75V FA PICO II 2A AECQ 367In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PICO II 521 Melamine Fuses 2 A Fast Blow 3.42 mm x 8 mm 75 VDC 300 A Board Mount Axial - 55 C + 125 C AEC-Q200 Ammo Pack 47.3 mOhms
Littelfuse Cartridge Fuses 20A 450VDC AXIAL 3AB AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000

525 Ceramic Fuses 20 A Medium / Normal Blow 3AB (6.3 mm x 32 mm) 450 VDC 10 A Board Mount Axial - 55 C + 125 C AEC-Q200 Bulk
Littelfuse Cartridge Fuses 20A 450VDC 3AB AEC-Q200 Non-Stocked
Min.: 1,000
Mult.: 1,000

525 Ceramic Fuses 20 A Medium / Normal Blow 3AB (6.3 mm x 32 mm) 450 VDC 10 A Holder / Clip Bolt Down - 55 C + 125 C AEC-Q200 Bulk
Littelfuse Cartridge Fuses Fuse 450Vdc 3AB Pb-free 25A Non-Stocked
Min.: 1,000
Mult.: 1,000

525 Ceramic Fuses 25 A Medium / Normal Blow 3AB (6.3 mm x 32 mm) 450 VDC 10 A Holder / Clip Bolt Down - 55 C + 125 C AEC-Q200 Bulk