PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package / Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 2.3A 12V 100A Imax Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 1,000

VLR Strap Mount SMD/SMT 2.3 A 12 VDC 5 A 100 A 36 mOhms - 40 C + 70 C Bulk
Littelfuse Resettable Fuses - PPTC 2.1A 16V 100A Imax Non-Stocked
Min.: 2,000
Mult.: 2,000

VTP Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 30 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.45A 16V 100A Imax Non-Stocked
Min.: 1
Mult.: 1

VTP Strap Mount Axial 1.45 A 16 V 100 A - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.45A 16V 100A Imax Non-Stocked
Min.: 1
Mult.: 1

VTP Strap Mount Axial 1.45 A 16 V 100 A - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.7A 16V 100A Imax Non-Stocked
Min.: 10,000
Mult.: 10,000

VTP PCB Mount SMD/SMT 1.7 A 16 V 3.4 A 100 A 52 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.7A 16V 100A Imax Non-Stocked
Min.: 10,000
Mult.: 10,000

VTP PCB Mount SMD/SMT 1.7 A 16 V 3.4 A 100 A 52 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax Non-Stocked
Min.: 10,000
Mult.: 10,000

VTP Strap Mount Axial 1.75 A 16 V 3.6 A 100 A 51 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax Non-Stocked
Min.: 1
Mult.: 1

VTP Strap Mount Axial 1.75 A 16 V 3.6 A 100 A 51 mOhms - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

VTP Strap Mount SMD/SMT 1.75 A 16 VDC 3.6 A 100 A 102 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax Non-Stocked
Min.: 1
Mult.: 1

VTP Strap Mount Axial 1.75 A 16 V 3.6 A 100 A 51 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax Non-Stocked
Min.: 1
Mult.: 1

VTP Strap Mount Axial 1.75 A 16 V 3.6 A 100 A 51 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax Non-Stocked
Min.: 1
Mult.: 1

VTP Strap Mount Axial 1.75 A 16 V 3.6 A 100 A 51 mOhms - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax Non-Stocked
Min.: 2,000
Mult.: 2,000

VTP Strap Mount Axial 1.75 A 16 V 3.6 A 100 A 51 mOhms - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 2A 16V 100A Imax Non-Stocked
Min.: 2,000
Mult.: 2,000

VTP Strap Mount Axial 2 A 16 V 4.7 A 100 A 39 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 2.1A 16V 100A Imax Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

VTP Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 30 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 2.1A 16V 100A Imax Non-Stocked
Min.: 10,000
Mult.: 10,000

VTP PCB Mount SMD/SMT 2.1 A 16 V 4.7 A 100 A 30 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 2.1A 16V 100A Imax Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

VTP Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 30 mOhms - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC 2.1A 16V 100A Imax Non-Stocked
Min.: 1
Mult.: 1

VTP Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 30 mOhms - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 2.1A 16V 100A Imax Non-Stocked
Min.: 2,000
Mult.: 2,000

VTP Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 30 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 2.4A 16V 100A Imax Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 1,000

VTP Strap Mount SMD/SMT 2.4 A 16 VDC 5.9 A 100 A 26 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC TRF600-160-RA-B-0.5-0.130 N/A

TRF600 PCB Mount Radial 160 mA 250 V 320 mA 3 A 16 Ohms - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC AGRF1400C-0.138 Non-Stocked
Min.: 2,000
Mult.: 2,000
No
AGRF PCB Mount Radial 14 A 16 V 27.3 A 100 A 6.7 mOhms - 40 C + 125 C Bulk
Littelfuse Resettable Fuses - PPTC AGRF800S-1 Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 500
No
AGRF PCB Mount Radial 8 A 16 V 15 A 100 A 18.1 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 10/10A 16V 100A Non-Stocked
Min.: 2,000
Mult.: 2,000
No
AHR PCB Mount Radial 10 A 16 V 20.5 A 100 A 15 mOhms - 40 C + 125 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 13/13A 16V 100A Non-Stocked
Min.: 2,000
Mult.: 2,000
No
AHR PCB Mount Radial 13 A 16 V 27 A 100 A 10 mOhms - 40 C + 125 C Bulk