Multifuse Resettable Fuses - PPTC

Results: 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package / Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC 3.0A 24V AXIAL STRAP 100'C SW Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 500

MF-LS PCB Mount Axial 3 A 24 VDC 6.3 A 100 A 31 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 1206 SMD Polymer PTC 1.5A/6V Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

MF-NSML SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 50 A 65 mOhms 1206 (3216 metric) - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 1206 SMD Polymer PTC 1.75A/6V Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

MF-NSML PCB Mount SMD/SMT 1.75 A 6 V 3.5 A 50 A 40 mOhms 1206 (3216 metric) - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 1206 SMD Polymer PTC 2.0A/6V Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

MF-NSML SMD/SMT SMD/SMT 2 A 6 VDC 4 A 50 A 30 mOhms 1206 (3216 metric) - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 1206 SMD Polymer PTC, 6V/4.5A Non-Stocked Lead-Time 14 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

MF-NSML SMD/SMT SMD/SMT 4.5 A 6 VDC 9 A 50 A 14 mOhms 1206 (3216 metric) - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 0.75A IHold 30V 40A Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MF-R PCB Mount Radial 750 mA 60 V 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 0.75A 90V 0.37ohm Straight leads Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

MF-R/90 PCB Mount Radial 750 mA 90 V 1.5 A 40 A 750 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 0.90A 60V 0.14ohm Short Lead Length Non-Stocked
Min.: 1
Mult.: 1

MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MF-R/90 PCB Mount Radial 900 mA 30 V 1.8 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5.00 Non-Stocked
Min.: 3,000
Mult.: 1,500
Reel: 1,500

MF-R PCB Mount Radial 2.5 A 30 V 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5.00 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

MF-R PCB Mount Radial 2.5 A 30 V 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 6A 30V 0.005ohm Hold 6.0 Trip 12.0 Non-Stocked
Min.: 10,000
Mult.: 1,000
Reel: 1,000

MF-R/600 PCB Mount Radial 6 A 30 V 12 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC 0.12A 60V 4ohm Non-Stocked
Min.: 1
Mult.: 1

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.12A 60V 7ohm Radial Non-Stocked
Min.: 2,500
Mult.: 500

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 9 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.12A 60V 5.5ohm Radial Non-Stocked
Min.: 3,000
Mult.: 1,500
Reel: 1,500

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 7.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 0.12A 60V 6ohm Radial Non-Stocked
Min.: 2,500
Mult.: 500

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.12A 60V 6ohm Radial Non-Stocked
Min.: 3,000
Mult.: 1,500
Reel: 1,500

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 0.145A 60V 3ohm Non-Stocked
Min.: 2,500
Mult.: 500

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 5.5 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.145A 60V 3ohm Non-Stocked
Min.: 3,000
Mult.: 1,500
Reel: 1,500

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 5.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 0.145A 60V 4.5ohm Non-Stocked
Min.: 2,500
Mult.: 500

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 6 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.145A 60V 4.5ohm Non-Stocked
Min.: 3,000
Mult.: 1,500
Reel: 1,500

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 6 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC .13A 250V 6.5ohm VERTICAL Non-Stocked Lead-Time 101 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

MF-SM013/250V PCB Mount SMD/SMT 130 mA 60 VDC 3 A 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC 1.7A 10V AXIAL STRAP 85'C SW Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 500

MF-SVS Strap Mount Axial 1.7 A 10 V 4.1 A 100 A 32 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 1.7A 10V AXIAL STRAP 85'C SW Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 500

MF-SVS Strap Mount Axial 1.7 A 10 V 4.1 A 100 A 32 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 1.7A 10V 0.018ohm Narrow Long Leads Non-Stocked
Min.: 1
Mult.: 1

MF-SVS Strap Mount Axial 1.7 A 10 V 4.1 A 100 A 32 mOhms - 40 C + 85 C Bulk