LVR Series Resettable Fuses - PPTC

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Littelfuse Resettable Fuses - PPTC .16A 240VAC 20/2A Imax 4,231In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LVR PCB Mount Radial 160 mA 120 VAC/VDC 370 mA 20 A 7.8 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 1,740In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 250 mA 240 VAC/VDC 560 mA 3.5 A 3.8 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 1,954In Stock
2,500Expected 2026-04-28
Min.: 1
Mult.: 1

LVR PCB Mount Radial 250 mA 120 VAC/VDC 560 mA 20 A 3.8 Ohms - 20 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 302In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 250 mA 120 VAC/VDC 560 mA 20 A 3.8 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .33A 240VAC 20/4.5A Imax 710In Stock
1,500Expected 2026-04-06
Min.: 1
Mult.: 1

LVR PCB Mount Radial 330 mA 240 VAC/VDC 740 mA 4.5 A 2.6 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .4A 240VAC 20/5.5A Imax 935In Stock
1,000Expected 2026-04-21
Min.: 1
Mult.: 1

LVR PCB Mount Radial 400 mA 240 VAC/VDC 900 mA 5.5 A 1.9 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 265V 22AWG Lead.40A 1,292In Stock
2,000Expected 2026-04-27
Min.: 1
Mult.: 1
Reel: 2,000

LVR + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .4A 240VAC 20/5.5A Imax 490In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 400 mA 240 V 900 mA 5.5 A 1.9 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .55A 240VAC 20/5.5A Imax 1,665In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 550 mA 240 VAC/VDC 1.25 A 7 A 1.45 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 265V 20AWG Lead.55A 1,053In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LVR PCB Mount Radial 550 mA 240 VAC/VDC 1.25 A 7 A 1.45 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PTC .55A 448In Stock
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 240V 750MA 7.5A LVR 110In Stock
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC LVR10 RADIAL RESETTABLE FUSE 489In Stock
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 240V 1.25A-HD 12.5A LVR 291In Stock
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC LVR 240V 1.25A POLYSWITCH RESET 319In Stock
750Expected 2026-04-21
Min.: 1
Mult.: 1

LVR PCB Mount Radial 1.25 A 240 VAC/VDC 2.5 A 12.5 A 440 mOhms - 40 C + 85 C 11.4 mm Bulk
Littelfuse Resettable Fuses - PPTC 240V 2MA 20A LVR 453In Stock
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC .33A 240VAC 20/4.5A Imax
3,800Expected 2026-04-21
Min.: 1
Mult.: 1

LVR PCB Mount Radial 330 mA 120 VAC/VDC 740 mA 20 A 2.6 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 240V .75A-HD 7.5A MAX Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

LVR Reel
Littelfuse Resettable Fuses - PPTC 0.05A 240V Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

LVR PCB Mount Radial 50 mA 240 V 120 mA 1 A 31 Ohms - 20 C + 85 C 5.8 mm Reel
Littelfuse Resettable Fuses - PPTC .05A 240VAC 20/1A Imax Non-Stocked
Min.: 10,000
Mult.: 500

LVR PCB Mount Radial 50 mA 240 V 120 mA 1 A 65 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .05A 240VAC 20/1A Imax Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

LVR PCB Mount Radial 50 mA 240 V 120 mA 1 A 65 Ohms - 40 C + 85 C 5.8 mm Reel
Littelfuse Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

LVR PCB Mount Radial 80 mA 240 V 190 mA 1.2 A 26 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

LVR PCB Mount Radial 120 mA 120 VAC/VDC 300 mA 20 A 12 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .4A 240VAC 20/5.5A Imax Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

LVR PCB Mount Radial 400 mA 120 VAC/VDC 900 mA 20 A 1.9 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1A 240V Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

LVR PCB Mount Radial 1 A 240 V 2 A 10 A 334 mOhms - 20 C + 85 C 11.4 mm Reel