Disc Varistor, High-Energy 60mm Series Varistors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
EPCOS / TDK Varistors 420VAC 10% 60mm High E 106In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.12 kV 60 mm 70 kA 1.5 kJ 4300 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 1000VAC 10% 60mm High E 99In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 60 mm 7 kA 3 kJ 1600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 60mm High E 64In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 60 mm 70 kA 860 J 6600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 385VAC 10% 60mm High E 29In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 620 V 1.025 kV 60 mm 70 kA 1.2 kJ 4600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 460VAC 10% 60mm High E 128In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 60 mm 70 kA 1.65 kJ 3900 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 550VAC 10% 60mm High E 142In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 550 VAC 745 VDC 910 V 1.5 kV 60 mm 70 kA 1.5 kJ 3300 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 680VAC 10% 60mm High E 127In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 680 VAC 895 VDC 1.1 kV 1.815 kV 60 mm 70 kA 1.8 kJ 2600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 750VAC 10% 60mm High E 16In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 60 mm 70 kA 2 kJ 2400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 60mm High E 4In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 60 mm 70 kA 490 J 0.015 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 60mm High E 17In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 60 mm 70 kA 730 J 7900 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150VAC 10% 60mm High E Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 60 mm 70 kA 570 J 0.012 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 60mm High E Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 840 V 60 mm 70 kA 1 kJ 5600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 440VAC 10% 60mm High E Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 440 VAC 585 VDC 715 V 1.18 kV 60 mm 70 kA 1.58 kJ 4100 pF - 40 C + 105 C Bulk