MF-SM-250 Resettable Fuses - PPTC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package / Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Resettable Fuses - PPTC 15V 2.5A-HD 40A MAX 9,040In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-SM/250 SMD/SMT SMD/SMT 2.5 A 15 VDC 5 A 100 A 85 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0.13A 60V 9ohm 1,390In Stock
Min.: 1
Mult.: 1
Reel: 1,500

MF-SM/250 SMD/SMT SMD/SMT 130 mA 60 VDC 260 mA 3 A 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC 0.08A 250V SMD 2920 TELECOM 13,771In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MF-SM/250 PCB Mount SMD/SMT 80 mA 80 VDC 3 A 11 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 250V 130MA-HD 3A MAX 12,485In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-SM/250 SMD/SMT SMD/SMT 130 mA 60 VDC 3 A 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel