HMOV Varistors

Results: 544
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 12.5 mm 1.5 kA 20 J 2200 pF - 55 C + 125 C Reel
Littelfuse Varistors 385V 3500A 160pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 10 mm 3.5 kA 85 J 160 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 385V 3500A 160pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 10 mm 3.5 kA 85 J 160 pF - 55 C + 125 C Reel
Littelfuse Varistors 385V 3500A 160pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 10 mm 3.5 kA 85 J 160 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 12.5 mm 3.5 kA 85 J 160 pF - 55 C + 125 C Reel
Littelfuse Varistors 40V 1500A 1850pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 10 mm 1.5 kA 25 J 1850 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 40V 1500A 1850pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 10 mm 1.5 kA 25 J 1850 pF - 55 C + 125 C Reel
Littelfuse Varistors 40V 1500A 1850pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 10 mm 1.5 kA 25 J 1850 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 12.5 mm 1.5 kA 25 J 1850 pF - 55 C + 125 C Reel
Littelfuse Varistors 420V 3500A 140pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 10 mm 3.5 kA 90 J 140 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 420V 3500A 140pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 10 mm 3.5 kA 90 J 140 pF - 55 C + 125 C Reel
Littelfuse Varistors 420V 3500A 140pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 10 mm 3.5 kA 90 J 140 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 12.5 mm 3.5 kA 90 J 140 pF - 55 C + 125 C Reel
Littelfuse Varistors 440V 3500A 130pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 10 mm 3.5 kA 95 J 130 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 440V 3500A 130pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 10 mm 3.5 kA 95 J 130 pF - 55 C + 125 C Reel
Littelfuse Varistors 440V 3500A 130pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 10 mm 3.5 kA 95 J 130 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 12.5 mm 3.5 kA 95 J 130 pF - 55 C + 125 C Reel