SPA ESD Protection Diodes / TVS Diodes

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 0.35pF 20kV BIDIRECTIONAL 38,018In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5.3 V SMD/SMT 12 V 6.8 V SOD-882-2 3 A 20 W 0.35 pF 20 kV 30 kV - 40 C + 125 C SP3022 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 1uA 22kV UNIDIRECTIONAL 37,177In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 10 V SOD-882-2 3 A 0.5 pF 20 kV 30 kV - 40 C + 125 C SP3030 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 1uA 10kV UNIDIRECTIONAL 34,139In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 7.5 V 6 V SOD-882-2 5 A 0.8 pF 10 kV 15 kV - 40 C + 125 C SP3031 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes .3pF 10KV 28V 0201 Flipchip 39,807In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 28 V SMD/SMT 48 V 0201 (0603 metric) 2 A 0.3 pF 10 kV 15 kV - 40 C + 125 C SP3130 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS ARRAY 84,530In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 5 V SMD/SMT 18 V 6.2 V uDFN-2 2 A 0.09 pF 12 kV 18 kV - 40 C + 125 C SP3213 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.9pF 30kV 2CH 20,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 2 Channel 3.3 V SMD/SMT 10 V 6.1 V SOD-883-3 30 A 30 W 0.9 pF 30 kV 30 kV - 40 C + 125 C SP3222 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.3V 40A AEC-Q101 7,704In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 25 V uDFN-10 40 A 1 kW 3.5 pF 30 kV 30 kV - 40 C + 125 C SP3374NUTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1pF uDFN-6L 2 Ch Diode Array 16,669In Stock
9,000Expected 2026-03-09
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 16 V 6.5 V uDFN-6 8 A 1 pF 30 kV 30 kV - 40 C + 125 C SP3400 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2CH 5V 2A 0.2pF 9,852In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 15 V 7 V uDFN-6 2 A 0.2 pF 10 kV 15 kV - 40 C + 125 C SP3423 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 36V 100W 36,587In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 36 V SMD/SMT 48 V 40 V 0201 (0603 metric) 1.5 A 100 W 10 pF 10 kV 15 kV - 40 C + 125 C SPxx-01WTG-C-HV Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 30V 1A 3pF 14 Input 3,617In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 14 Channel 30 V SMD/SMT SOIC-16 5 A 3 pF 4 kV 15 kV - 40 C + 105 C SP720 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 3,881In Stock
Min.: 1
Mult.: 1
Reel: 1,960

Bidirectional 6 Channel 30 V SMD/SMT SOIC-8 5 A 3 pF 4 kV 15 kV - 40 C + 105 C SP721 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 6,371In Stock
2,500Expected 2026-03-09
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 6 Channel 30 V SMD/SMT SOIC-8 5 A 3 pF 4 kV 15 kV - 40 C + 105 C SP721 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 1,559In Stock
Min.: 1
Mult.: 1

Bidirectional 6 Channel 30 V DIP PDIP-8 5 A 3 pF 4 kV 15 kV - 40 C + 105 C SP721 Tube
Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 6,416In Stock
Min.: 1
Mult.: 1

Bidirectional 6 Channel 30 V SMD/SMT SOIC-8 7 A 5 pF 8 kV 15 kV - 40 C + 105 C SP723 Tube
Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 6,027In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 6 Channel 30 V SMD/SMT SOIC-8 7 A 5 pF 8 kV 15 kV - 40 C + 105 C SP723 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 12 KV .5pF Diode Array 31,146In Stock
20,925Expected 2026-03-09
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 8 Channel 5 V SMD/SMT 7 V uDFN-9 4 A 0.5 pF 12 kV 25 kV - 40 C + 150 C SP7538P Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Silicon ESD Devices 35,521In Stock
Min.: 1
Mult.: 1
Reel: 50,000

Bidirectional 1 Channel 7 V SMD/SMT 14 V 9.6 V 0402 (1005 metric) 2.5 A 0.15 pF 22 kV 22 kV - 55 C + 125 C SESD AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Silicon ESD Devices 53,617In Stock
Min.: 1
Mult.: 1
Reel: 50,000

Unidirectional 1 Channel 7 V SMD/SMT 13 V 8.8 V 0402 (1005 metric) 2.5 A 0.3 pF 22 kV 22 kV - 55 C + 125 C SESD AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 4-CH STD 9V Uni-Di .20pF 20kV SESD 5,284In Stock
25,000Expected 2026-05-06
Min.: 1
Mult.: 1
Reel: 25,000

Unidirectional 4 Channel 7 V SMD/SMT 9.2 V 9 V 1004 (2510 metric) 2 A 0.2 pF 20 kV 20 kV - 55 C + 125 C SESD AEC-Q100 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 15V 9A 30kV SOT23-3L Diode Array 6,819In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 33 V 16.7 V SC-59-3 (SOT-23-3) 9 A 21 pF 30 kV 30 kV - 40 C + 150 C AQ15CANA-02HTG Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.3V 6A 12kV DFN3810-9L Diodes Array 2,041In Stock
3,000Expected 2026-03-19
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 6 V 8.5 V 6 A 0.32 pF 12 kV 15 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 5V BI AEC-Q101 82,462In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 14.5 V 6 V SOD-323-2 30 A 450 W 200 pF 30 kV 30 kV - 40 C + 150 C AQxxC-01FTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30pF 30kV AEC-Q101 25,284In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V SOD-882-2 70 A 30 pF 30 kV 30 kV - 40 C + 150 C AQ1003 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1Ch 30KV 30pF 5V Uni 43,679In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 5 V SMD/SMT 14 V 6 V SOD-523-2 7 A 30 pF 30 kV 30 kV - 40 C + 150 C AQ AEC-Q101 Reel, Cut Tape, MouseReel