SPA ESD Protection Diodes / TVS Diodes

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 24V 25.3A 30kV SOD323FL Uni-dir TVS 5,150In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 49 V 26.7 V SOD-323FL-2 25 A 1 kW 240 pF 30 kV 30 kV - 40 C + 150 C AQxx-01FLTG Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 28V 24.4A 30kV SOD323FL Uni-dir TVS 12,124In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 28 V SMD/SMT 62 V 31.1 V SOD-323FL-2 24.5 A 1 kW 200 pF 30 kV 30 kV - 40 C + 150 C AQxx-01FLTG Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30V 20.3A 30kV SOD323FL Uni-dir TVS 5,574In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 30 V SMD/SMT 62 V 33.3 V SOD-323FL-2 20 A 1 kW 195 pF 30 kV 30 kV - 40 C + 150 C AQxx-01FLTG Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 33V 20.3A 30kV SOD323FL Uni-dir TVS 5,872In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 33 V SMD/SMT 68.5 V 36.7 V SOD-323FL-2 20 A 1 kW 180 pF 30 kV 30 kV - 40 C + 150 C AQxx-01FLTG Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 45V 15A 30kV SOD323FL Uni-dir TVS 5,682In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 45 V SMD/SMT 94.5 V 50 V SOD-323FL-2 15 A 1 kW 140 pF 30 kV 30 kV - 40 C + 150 C AQxx-01FLTG Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 60V 10A 30kV SOD323FL Uni-dir TVS 5,890In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 60 V SMD/SMT 116 V 66.7 V SOD-323FL-2 10 A 1 kW 110 pF 30 kV 30 kV - 40 C + 150 C AQxx-01FLTG Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 2.5A 1pF 22kV SOT723 2ch Uni-dir TVS 23,984In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 12.8 V 8.2 V SOT-723-3 2.5 A 1 pF 22 kV 27 kV - 40 C + 150 C AQ0502 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 12V 12A 30kV SOT23-3L Diode Array 36,006In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 26.5 V 13 V SC-59-3 (SOT-23-3) 12 A 28 pF 30 kV 30 kV - 40 C + 150 C AQ12CANA-02HTG Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 24V 30kV SOT23-3L Diode Array AEC-Q101 11,075In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 51 V 26 V SC-59-3 (SOT-23-3) 9 A 450 W 22 pF 30 kV 30 kV - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 36V 7A 30kV SOT23 Bi-dir TVS 15,005In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 36 V SMD/SMT 67 V 40 V SC-59-3 (SOT-23-3) 8 A 500 W 23 pF 30 kV 30 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 24V BI 194,035In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 50 V 26.7 V SC-59-3 (SOT-23-3) 5 A 250 W 15 pF 27 kV 30 kV - 40 C + 150 C AQ AEC-Q101 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 210W TVS Diode Array SOT23-3 203,814In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 50 V 26.7 V SC-59-3 (SOT-23-3) 3 A 200 W 11.5 pF 21 kV 21 kV - 40 C + 150 C AQ24CAN AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 36V BI AEC-Q101 220,308In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 36 V SMD/SMT 62 V 40 V SOD-323-2 5 A 450 W 30 pF 30 kV 30 kV - 40 C + 150 C AQxxC-01FTG AEC-Q101 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 600W 2 Channel Green Asymmetrical SOT23- 89,762In Stock
223,400On Order
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 12 V SMD/SMT 31 V 13.3 V SC-59-3 (SOT-23-3) 19 A 600 W 75 pF 30 kV 30 kV - 40 C + 125 C SM712 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.3pF 7A UNIDIRECTIONAL 406,916In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26 V SOD-323-2 7 A 350 W 1.3 pF 30 kV 30 kV - 40 C + 125 C SP4024 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1CH 24V 200W BI 228,810In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SOD-882-2 3 A 200 W 17 pF 24 kV 30 kV - 40 C + 125 C SPHV-C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 2.5A 1pF 22kV SOT523 2ch Uni-dir TVS 3,160In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 13.2 V 8.2 V SOT-523-3 2.5 A 1 pF 22 kV 27 kV - 40 C + 150 C AQ0502 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 15V 9A 30kV SOT23-3L Diode Array 6,819In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 33 V 16.7 V SC-59-3 (SOT-23-3) 9 A 21 pF 30 kV 30 kV - 40 C + 150 C AQ15CANA-02HTG Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 30A 30kV SOD323 Uni-dir TVS 6,184In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 6 V SOD323-2 30 A 115 pF 30 kV 30 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 30A 30kV SOD323 Bi-dir TVS 4,779In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 6 V SOD323-2 30 A 115 pF 30 kV 30 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 30A 30kV SOD323 Uni-dir TVS 4,200In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 6 V SOD323-2 30 A 115 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 30A 30kV SOD323 Bi-dir TVS 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 6 V SOD323-2 30 A 115 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.3V 3A 20kV SOD882 Bi-dir TVS 8,189In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel SMD/SMT 12 V 6.8 V SOD-882-2 3 A 20 W 0.35 pF 20 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30pF 30kV AEC-Q101 25,289In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V SOD-882-2 70 A 30 pF 30 kV 30 kV - 40 C + 150 C AQ1003 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1Ch 30KV 30pF 5V Uni 43,684In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 5 V SMD/SMT 14 V 6 V SOD-523-2 7 A 30 pF 30 kV 30 kV - 40 C + 150 C AQ AEC-Q101 Reel, Cut Tape, MouseReel