AVR Series Varistors

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 2x1.2mm EIA 0805 2,836In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 24 VDC 33 V 59 V 240 A 500 mJ 800 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors AEC-Q200
27,915On Order
Min.: 1
Mult.: 1
Reel: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 28 VDC 39 V 69 V 78 A 100 mJ 270 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 40VDC 250pF 10% AEC-Q200
10,000Expected 2026-03-16
Min.: 1
Mult.: 1
Reel: 2,000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 40 VDC 56 V 113 V 150 A 300 mJ 250 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0805 53VDC 200pF 10% AEC-Q200
7,999On Order
Min.: 1
Mult.: 1
Reel: 2,000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 53 VDC 72 V 142 V 100 A 300 mJ 200 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 1.1pF 25Vdc Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 20,000
Reel: 20,000

AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 25 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel
TDK Varistors 0603 0.2 120v Non-Stocked Lead-Time 10 Weeks
Min.: 15,000
Mult.: 15,000
Reel: 15,000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 12 V 35 V 1 A 3 mJ 15 pF - 40 C + 85 C AEC-Q100 Reel
TDK Varistors 0805 19VDC 430pF 10% AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 42 V 48 A 100 mJ 430 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel