TPSMC Series ESD Protection Diodes / TVS Diodes

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 51V AEC-Q101 5% Uni-Directional 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMC (DO-214AB) 21.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 51V AEC-Q101 5% Bi-Directional 4,586In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMC (DO-214AB) 21.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 56V AEC-Q101 5% Uni-Directional 4,107In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 47.8 V SMD/SMT 77 V 53.2 V SMC (DO-214AB) 19.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 56V AEC-Q101 5% Bi-Directional 830In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 47.8 V SMD/SMT 77 V 53.2 V SMC (DO-214AB) 19.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 62V AEC-Q101 5% Uni-Directional 871In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 53 V SMD/SMT 85 V 58.9 V SMC (DO-214AB) 17.9 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 62V AEC-Q101 5% Bi-Directional 300In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 53 V SMD/SMT 85 V 58.9 V SMC (DO-214AB) 17.9 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 68V AEC-Q101 5% Uni-Directional 3,270In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Unidirectional 1 Channel 58.1 V SMD/SMT 92 V 64.6 V SMC (DO-214AB) 16.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 68V AEC-Q101 5% Bi-Directional 3,655In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 58.1 V SMD/SMT 92 V 64.6 V SMC (DO-214AB) 16.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 75V AEC-Q101 5% Uni-Directional 4,928In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 64.1 V SMD/SMT 103 V 71.3 V SMC (DO-214AB) 14.8 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 75V AEC-Q101 5% Bi-Directional 1,342In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Bidirectional 1 Channel 64.1 V SMD/SMT 103 V 71.3 V SMC (DO-214AB) 14.8 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 82V AEC-Q101 5% Bi-Directional 43In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 70.1 V SMD/SMT 113 V 77.9 V SMC (DO-214AB) 13.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 91V AEC-Q101 5% Bi-Directional 743In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 77.8 V SMD/SMT 125 V 86.5 V SMC (DO-214AB) 12.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 22V AEC-Q101 5% Bi-Directional
12,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V SMC (DO-214AB) 49.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 16V AEC-Q101 5% Bi-Directional
3,000Expected 2026-03-31
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMC (DO-214AB) 67.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 30V AEC-Q101 5% Bi-Directional
3,000Expected 2026-03-12
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMC (DO-214AB) 36.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 12V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMC (DO-214AB) 91 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 12V AEC-Q101 5% Bi-Directional Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMC (DO-214AB) 91 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 13V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMC (DO-214AB) 83.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 20V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMC (DO-214AB) 54.9 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 300V 5%Bi DO-214AB TR13 RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 300 V SMD/SMT 412 V 285 V DO-214AB-2 3.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 350V 5%Uni DO-214AB TR13 RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 350 V SMD/SMT 482 V 332 V DO-214AB-2 3.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 350V 5%Bi DO-214AB TR13 RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 350 V SMD/SMT 482 V 332 V DO-214AB-2 3.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 400V 5%Uni DO-214AB TR13 RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 400 V SMD/SMT 548 V 380 V DO-214AB-2 2.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 400V 5%Bi DO-214AB TR13 RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 400 V SMD/SMT 548 V 380 V DO-214AB-2 2.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 440V 5%Uni DO-214AB TR13 RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 440 V SMD/SMT 602 V 418 V DO-214AB-2 2.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC Reel, Cut Tape, MouseReel