SMF4L Series ESD Protection Diodes / TVS Diodes

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 20V 2,319In Stock
3,000Expected 2026-04-27
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SOD-123-2 12.3 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 22V 5% Uni-directional 377In Stock
3,000Expected 2026-03-09
Min.: 1
Mult.: 1
Reel: 3,000
Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SOD-123-2 11.3 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 22V 5,853In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SOD-123-2 11.3 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 24V 5% Uni-directional 4,100In Stock
12,000Expected 2026-06-15
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123-2 10.3 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 24V 6,643In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123-2 10.3 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 26V 5% Uni-directional 992In Stock
3,000Expected 2026-04-06
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SOD-123-2 9.5 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 26V 887In Stock
3,000Expected 2026-03-31
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SOD-123-2 9.5 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 28V 5% Uni-directional 3,461In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123-2 8.8 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 28V 5,212In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123-2 8.8 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 30V 5% Uni-directional 5,840In Stock
3,000Expected 2026-06-04
Min.: 1
Mult.: 1
Reel: 3,000
Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SOD-123-2 8.3 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 30V 2,123In Stock
45,000Expected 2026-06-15
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SOD-123-2 8.3 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 33V 5% Uni-directional 13,524In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123-2 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 36V 5% Uni-directional 9,597In Stock
6,000Expected 2026-04-27
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SOD-123-2 6.9 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 40V 5,800In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SOD-123-2 6.2 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 43V 5% Uni-directional 3,559In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SOD-123-2 5.8 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 43V 5,267In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SOD-123-2 5.8 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 45V 2,170In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SOD-123-2 5.5 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 48V 5% Uni-directional 4,393In Stock
18,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123-2 5.2 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 5V 5% Uni-directional 5,623In Stock
6,000Expected 2026-05-21
Min.: 1
Mult.: 1
Reel: 3,000
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 40.1 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 51V 5% Uni-directional 4,764In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SOD-123-2 4.9 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 51V 6,104In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SOD-123-2 4.9 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 54V 5% Uni-directional 5,875In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SOD-123-2 4.6 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 58V 5% Uni-directional 1,585In Stock
3,000Expected 2026-04-06
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SOD-123-2 4.3 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 60V 5% Uni-directional 234In Stock
24,000Expected 2026-06-15
Min.: 1
Mult.: 1
Reel: 3,000
Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SOD-123-2 4.1 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 7V 5% Uni-directional 4,626In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Unidirectional 12 V 8.6 V 30.9 A 370 W + 150 C SMF4L AEC-Q100 Reel, Cut Tape, MouseReel