MOV Series Varistors

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Eaton Electronics Varistors MOV, 07 mm size, 385 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 10 A 38 J 80 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 07 mm size, 385 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1,250

MOV MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 10 A 38 J 80 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 07 mm size, 420 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 10 A 42 J 75 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 07 mm size, 420 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1,250

MOV MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 10 A 42 J 75 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 07 mm size, 510 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 9 mm 10 A 52 J 60 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 07 mm size, 510 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1,250

MOV MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 9 mm 10 A 52 J 60 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 130 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 12.5 mm 25 A 30 J 500 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 130 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1,250

MOV MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 12.5 mm 25 A 30 J 500 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 140 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 25 A 32 J 450 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 140 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1,250

MOV MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 25 A 32 J 450 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 150 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 25 A 35 J 420 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 150 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1,250

MOV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 25 A 35 J 420 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 175 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 12.5 mm 25 A 37 J 370 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 175 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1,250

MOV MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 12.5 mm 25 A 37 J 370 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 190 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 12.5 mm 25 A 40 J 330 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 190 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1,250

MOV MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 12.5 mm 25 A 40 J 330 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 210 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 12.5 mm 25 A 43 J 300 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 210 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1,250

MOV MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 12.5 mm 25 A 43 J 300 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 230 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 25 A 47 J 280 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 230 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1,250

MOV MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 25 A 47 J 280 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 250 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 25 A 60 J 260 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 250 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1,250

MOV MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 25 A 60 J 260 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 275 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 25 A 65 J 230 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 275 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1,250

MOV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 25 A 65 J 230 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 300 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 25 A 67 J 210 pF - 40 C + 125 C Bulk