HA Series Varistors

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 320V 25kA 1900pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 845 V 32 mm 25 kA 390 J 1900 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 330 VAC 435 VDC 860 V 32 mm 25 kA 1870 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 330 VAC 435 VDC 843 V 40 mm 40 kA 3750 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 350 VAC 460 VDC 910 V 35.5 mm 25 kA 1800 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 350 VAC 460 VDC 894 V 42.5 mm 40 kA 3600 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 385 VAC 510 VDC 1.02 kV 35.5 mm 25 kA 1750 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 385 VAC 510 VDC 1 kV 42.5 mm 40 kA 3500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 25kA 1500pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 1.12 kV 32 mm 25 kA 400 J 1500 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR HI ENRGY USE Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 440 VAC 585 VDC 1.2 kV 35.5 mm 25 kA 1450 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR HI ENRGY USE Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 440 VAC 585 VDC 1.147 kV 42.5 mm 40 kA 2900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 750V 25kA 1300pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 1.29 kV 32 mm 25 kA 1300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 25kA 1200pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 1.355 kV 35.5 mm 25 kA 1200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 40kA 2500pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 1.295 kV 42.5 mm 40 kA 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 550 VAC 710 VDC 1.515 kV 35.5 mm 25 kA 1190 pF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 25kA 1100pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 1.57 kV 32 mm 25 kA 550 J 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25kA 1050V 25kA 1000pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.82 kV 32 mm 25 kA 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 1050V 40kA 2000pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.155 kV 1.72 kV 40 mm 40 kA 900 J 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 680 VAC 875 VDC 1.83 kV 35.5 mm 25 kA 850 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 680 VAC 875 VDC 1.78 kV 42.5 mm 40 kA 1900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1200V 25kA 800pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 2.05 kV 32 mm 25 kA 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1200V 40kA 1800pF Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 2 kV 40 mm 40 kA 700 J 1800 pF - 55 C + 85 C Bulk