34S Series Varistors

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 460Vac 610Vdc 34mm SQ Non-Stocked
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 460 VAC 610 VDC 783 V 1.188 kV 40 kA 960 J 2800 pF - 45 C + 75 C Bulk
Littelfuse Varistors 460Vac 610Vdc 34mm SQ Non-Iso Non-Stocked
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 510Vac 675Vdc 34mm SQ Non-Stocked
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 510 VAC 675 VDC 910 V 1.35 kV 40 kA 960 J 2500 pF - 45 C + 75 C Bulk
Littelfuse Varistors 510Vac 675Vdc 34mm SQ Non-Iso Non-Stocked
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 550Vac 700Vdc 34mm SQ Non-Stocked
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 550 VAC 700 VDC 939 V 1.415 kV 40 kA 965 J 2250 pF - 45 C + 75 C Bulk
Littelfuse Varistors 550Vac 700Vdc 34mm SQ Non-Iso Non-Stocked
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 620Vac 800Vdc 34mm SQ Non-Stocked
Min.: 120
Mult.: 24

34S 800 VDC 1.589 kV Bulk
Littelfuse Varistors 620Vac 800Vdc 34mm SQ Non-Iso Non-Stocked
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 750Vac 970Vdc 34mm SQ Non-Stocked
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 1 kVAC 970 VDC 1.8 kV 2 kV 40 kA 1.2 kJ 1800 pF - 45 C + 75 C Bulk
Littelfuse Varistors 750Vac 970Vdc 34mm SQ Non-Iso Non-Stocked
Min.: 120
Mult.: 24

34S Bulk
YAGEO Varistors 100V 30KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 60 VAC 85 VDC 100 V 165 V 34 mm 30 kA 195 J 0.015 uF - 40 C + 85 C Bulk
YAGEO Varistors 1000V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 625 VAC 825 VDC 1 kV 1.65 kV 34 mm 40 kA 1120 J 1700 pF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 680 VAC 895 VDC 1.1 kV 1.815 kV 34 mm 40 kA 1250 J 1520 pF - 40 C + 85 C Bulk
YAGEO Varistors 1200V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 750 VAC 990 VDC 1.2 kV 1.98 kV 34 mm 40 kA 1340 J 1400 pF - 40 C + 85 C Bulk
YAGEO Varistors 1400V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 34 mm 40 kA 1400 J 1200 pF - 40 C + 85 C Bulk
YAGEO Varistors 150V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 95 VAC 125 VDC 150 V 250 V 34 mm 40 kA 296 J 0.01 uF - 40 C + 85 C Bulk
YAGEO Varistors 1600V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 34 mm 40 kA 1500 J 1100 pF - 40 C + 85 C Bulk
YAGEO Varistors 200V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 130 VAC 170 VDC 200 V 340 V 34 mm 40 kA 330 J 8000 pF - 40 C + 85 C Bulk
YAGEO Varistors 220V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 140 VAC 180 VDC 220 V 360 V 34 mm 40 kA 360 J 7800 pF - 40 C + 85 C Bulk
YAGEO Varistors 240V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 34 mm 40 kA 390 J 7600 pF - 40 C + 85 C Bulk
YAGEO Varistors 270V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 175 VAC 225 VDC 270 V 455 V 34 mm 40 kA 420 J 7200 pF - 40 C + 85 C Bulk
YAGEO Varistors 300V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 190 VAC 250 VDC 300 V 500 V 34 mm 40 kA 460 J 7000 pF - 40 C + 85 C Bulk
YAGEO Varistors 330V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 210 VAC 275 VDC 330 V 550 V 34 mm 40 kA 500 J 6400 pF - 40 C + 85 C Bulk
YAGEO Varistors 470V 40KA MOV Disc Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 300 VAC 385 VDC 470 V 775 V 34 mm 40 kA 650 J 4100 pF - 40 C + 85 C Bulk
YAGEO Varistors 510V 40KA MOV Disc Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 320 VAC 415 VDC 510 V 845 V 34 mm 40 kA 700 J 4000 pF - 40 C + 85 C Bulk