20D Series Varistors

Results: 1,013
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors MOV Disc 20mm,470V 6.5KA, Bulk 307In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 6.5 kA 204 J 850 pF - 40 C + 105 C Bulk
YAGEO Varistors 470V 6.5KA MOV Disc 20mm 201In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 20 mm 6.5 kA 204 J 850 pF - 40 C + 105 C Bulk
YAGEO Varistors 470V 10KA MOV Disc 20mm 443In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 350 J 850 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 6.5KA MOV Disc 20mm 378In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 925 V 20 mm 6.5 kA 215 J 710 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 10KA MOV Disc 20mm 127In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 20 mm 10 kA 380 J 710 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm,620V 6.5KA, Bulk 530In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 6.5 kA 224 J 650 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm,680V 6.5KA, Bulk 457In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 6.5 kA 230 J 600 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 10KA MOV Disc 20mm 441In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 400 J 600 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 6.5KA MOV Disc 20mm 58In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 6.5 kA 255 J 530 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 10KA MOV Disc 20mm 130In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 10 kA 420 J 530 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 6.5KA MOV Disc 20mm 463In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 6.5 kA 45 J 4900 pF - 40 C + 105 C Bulk
YAGEO Varistors 820V 6.5KA MOV Disc 20mm 51In Stock
150Expected 2026-06-02
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 282 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 820V 10KA MOV Disc 20mm 596In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 460 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm,910V 6.5KA, Bulk 197In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 6.5 kA 310 J 440 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 10KA MOV Disc 20mm 280In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 510 J 440 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 6.5KA MOV Disc 20mm
150Expected 2026-05-18
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 6.5KA MOV Disc 20mm
200On Order
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 55 J 3300 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm,510V 6.5KA, Bulk
756On Order
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 20 mm 6.5 kA 210 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 10KA MOV Disc 20mm
200Expected 2026-08-04
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistors 68V 2KA MOV Disc 20mm
351Expected 2026-08-18
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 20 mm 2 kA 41 J 5800 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 20mm, 100V 6.5KA, Box Non-Stocked
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 105 C Bulk