UDFN-8 ESD Protection Diodes / TVS Diodes

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes LOW CAP OCTAL TVS ARRAY 2,977In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 8 Channel 4.3 V SMD/SMT 6.47 V UDFN-8 12 pF 8 kV - 40 C + 85 C TVS Diodes NUP8011MU Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes 2-/4-/6-/8-Channel 30kV ESD Protectors 3,331In Stock
Min.: 1
Mult.: 1
Max.: 3,331
: 2,500

Unidirectional 6 Channel 16 V SMD/SMT 120 V UDFN-8 6 pF 14 kV 30 kV - 40 C + 125 C ESD Suppressors MAX13206E Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS FOR USB 1,063In Stock
15,000Expected 2027-01-22
Min.: 1
Mult.: 1
Max.: 330
: 3,000

Unidirectional 8 Channel 5 V SMD/SMT 10 V 5.5 V UDFN-8 1 A 9.6 W 0.2 pF 15 kV 15 kV - 55 C + 125 C TVS Diodes ESD7016 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD PROTECTION 38,455In Stock
6,000Expected 2028-01-18
Min.: 1
Mult.: 1
Max.: 3,180
: 3,000

Unidirectional 6 Channel 3.3 V SMD/SMT 8.4 V 5.5 V UDFN-8 16 A 45 W 0.32 pF 15 kV 15 kV - 55 C + 150 C ESD Suppressors ESD8006 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4 CH EMI FILTER W/ESD 27,941In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 5.6 V UDFN-8 12 pF 16 kV 16 kV - 40 C + 85 C ESD Suppressors EMI7204MU Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 3LN EMI FLTR IN UDFN 3,878In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 3 Channel 5 V SMD/SMT 6 V UDFN-8 16 pF 14 kV 15 kV - 40 C + 85 C ESD Suppressors NUF3102 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD Suppressor TVS 15KV 8PinUDFN EP T/R 24,650In Stock
Min.: 1
Mult.: 1
Max.: 450
: 3,000

Unidirectional 8 Channel 5 V SMD/SMT 10 V 5.5 V UDFN-8 1 A 9.6 W 0.2 pF 15 kV 15 kV - 55 C + 150 C TVS Diodes ESD7016 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4CH EMI FLT IN UDFN8 5,457In Stock
9,000Expected 2026-11-13
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 6 V UDFN-8 16 pF 14 kV - 40 C + 85 C ESD Suppressors NUF4001MU Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4 CHANNEL TVS ARRAY Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3 V SMD/SMT 15 V 3.2 V UDFN-8 35 A 350 W 5 pF 30 kV 30 kV - 55 C + 125 C TVS Diodes NSP8814 Reel, Cut Tape, MouseReel