Semtech SMDA24 Series ESD Protection Diodes / TVS Diodes

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech ESD Protection Diodes / TVS Diodes 24V, 300W, UNI, 7"RL 1,678In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 24 V SMD/SMT 43 V 26.7 V SOIC-8 5 A 300 W 60 pF 8 kV 15 kV - 55 C + 125 C SMDA24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 24V, 8 CHAN, TVS ARRAY 867In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 8 Channel 24 V SMD/SMT 43 V 26.7 V SO-14 5 A 300 W 50 pF 8 kV 15 kV - 55 C + 125 C SMDA24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 24V, 300W, BI, 7"RL 887In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 4 Channel 24 V SMD/SMT 43 V 26.7 V SOIC-8 5 A 300 W 50 pF 8 kV 15 kV - 55 C + 125 C SMDA24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 24V, 5 CHAN, TVS ARRAY 558In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 5 Channel 24 V SMD/SMT 43 V 26.7 V SOIC-8 5 A 300 W 50 pF 8 kV 15 kV - 55 C + 125 C SMDA24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 24V, 7 CHAN, TVS ARRAY 615In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 7 Channel 24 V SMD/SMT 43 V 26.7 V SOIC-8 5 A 300 W 50 pF 8 kV 15 kV - 55 C + 125 C SMDA24 Reel, Cut Tape, MouseReel