Littelfuse SMBJ Series ESD Protection Diodes / TVS Diodes

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 8V 5% Bi-Directional 9,232In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SMB (DO-214AA) 44.2 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 8.5V 5% Uni-Directional 10,156In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMB (DO-214AA) 41.7 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 8.5V 5% Bi-Directional 3,353In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMB (DO-214AA) 41.7 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 85V 5% Uni-Directional 6,185In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMB (DO-214AA) 4.4 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 85V 5% Bi-Directional 7,241In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMB (DO-214AA) 4.4 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 9V 5% Uni-Directional 4,986In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMB (DO-214AA) 39 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 9V 5% Bi-Directional 6,230In Stock
6,000Expected 2026-04-13
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMB (DO-214AA) 39 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 90V 5% Uni-Directional 3,139In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMB (DO-214AA) 4.1 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 90V 5% Bi-Directional 3,405In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMB (DO-214AA) 4.1 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 300V 5% Bi-Directional
6,000Expected 2026-04-27
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMB (DO-214AA) 1.7 A 800 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 33V 5% Uni-Directional Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Unidirectional SMD/SMT SMB (DO-214AA) 600 W SMBJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 6V 5% Uni-Directional Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Unidirectional SMD/SMT SMB (DO-214AA) 600 W SMBJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 7V 5% Uni-Directional Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Unidirectional SMD/SMT SMB (DO-214AA) 600 W SMBJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 70V 5% Bi-Directional Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Bidirectional SMD/SMT 113 V 86 V SMB (DO-214AA) 5.3 A 600 W + 150 C SMBJ Reel, Cut Tape