Comchip Technology CDA-G Series ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Termination Style Breakdown Voltage Package / Case Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes 6 CH ESD Suppressor Array 13V Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Unidirectional 6 Channel SMD/SMT 7.2 V SOIC-Narrow-8 5 pF 16 kV 16 kV - 40 C + 85 C CDA-G Reel
Comchip Technology ESD Protection Diodes / TVS Diodes 1 CH Bidirectional ESD Steering Non-Stocked Lead-Time 16 Weeks
Min.: 30,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel SMD/SMT 7.2 V SC-59-3 (SOT-23-3) 5 pF 16 kV - 40 C + 85 C CDA-G Reel